CONN RCPT 54POS PANEL MNT W/SCKT - GTC030RV-32-22S - Connectors, Interconnects
Olive Drab, Silver Plated Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets GTC030RV-32-22S
| Digi-Key Part Number | GTC030RV-32-22S-ND |
1 5 10 25 50 |
200.34000 188.32000 175.30000 125.21040 119.68760 |
Extended Price
200.34 941.60 1753.00 3130.26 5984.38 |
| Manufacturer Part Number | GTC030RV-32-22S | |||
| Description | CONN RCPT 54POS PANEL MNT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTC030RV-32-22S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 32-22 |
| Mounting Type | Panel Mount, Flange; Through Hole |
| Fastening Type | Reverse Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 54 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab, Silver Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
GTC030RV 32 22S GTC030RV3222S |
GTC030RV-32-22S Specification Sheet
CONN RCPT 54POS PANEL MNT W/SCKT - GTC030RV-32-22S (GTC030RV-32-22S-ND) - Connectors, Interconnects
Related parts Olive Drab, Silver Plated Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets GTC030RV-32-22SCONN RCPT 54POS PANEL MNT W/SCKT - GTC030RV-32-22S
Order 'conn rcpt 54pos panel mnt w/sckt - GTC030RV-32-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030RV-32-22S-ND.
CONN RCPT 54POS BOX MNT W/SCKT - CS3102A-32-22S
Order 'conn rcpt 54pos box mnt w/sckt - CS3102A-32-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-32-22S-ND.
CONN RCPT 54POS WALL MNT W/SCKT - GTC00RV-32-22S
Order 'conn rcpt 54pos wall mnt w/sckt - GTC00RV-32-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC00RV-32-22S-ND.
CONN RCPT 54POS BOX MNT W/SCKT - GTC020R-32-22S
Order 'conn rcpt 54pos box mnt w/sckt - GTC020R-32-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC020R-32-22S-ND.
CONN RCPT 54POS BOX MNT W/SCKT - GTC02R-32-22S
Order 'conn rcpt 54pos box mnt w/sckt - GTC02R-32-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-32-22S-ND.
CONN RCPT 54POS IN LINE W/SCKT - CS3101A-32-22S
Order 'conn rcpt 54pos in line w/sckt - CS3101A-32-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3101A-32-22S-ND.
CONN RCPT 54POS BOX MNT W/SCKT - ACS02E-32-22S(003)
Order 'conn rcpt 54pos box mnt w/sckt - ACS02E-32-22S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS02E-32-22S(003)-ND.
CONN RCPT 54POS PANEL MNT W/SCKT - GTC030R-32-64S
Order 'conn rcpt 54pos panel mnt w/sckt - GTC030R-32-64S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030R-32-64S-ND.
CONN RCPT 54POS WALL MNT W/SCKT - CS3100A-32-64S
Order 'conn rcpt 54pos wall mnt w/sckt - CS3100A-32-64S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3100A-32-64S-ND.
CONN RCPT 54POS BOX MNT W/SCKT - CS3102A-32-64S
Order 'conn rcpt 54pos box mnt w/sckt - CS3102A-32-64S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-32-64S-ND.
CONN RCPT 54POS WALL MNT W/SCKT - GTC00R-32-64S
Order 'conn rcpt 54pos wall mnt w/sckt - GTC00R-32-64S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC00R-32-64S-ND.
CONN RCPT 54POS WALL MNT W/SCKT - GTC00RV-32-64S
Order 'conn rcpt 54pos wall mnt w/sckt - GTC00RV-32-64S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC00RV-32-64S-ND.
CONN RCPT 54POS BOX MNT W/SCKT - GTC020R-32-64S
Order 'conn rcpt 54pos box mnt w/sckt - GTC020R-32-64S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC020R-32-64S-ND.
CONN RCPT 6POS PANEL MNT W/SCKT - GTC030-28-22S
Order 'conn rcpt 6pos panel mnt w/sckt - GTC030-28-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030-28-22S-ND.
CONN RCPT 8POS PANEL MNT W/SCKT - GTC030-32-15S
Order 'conn rcpt 8pos panel mnt w/sckt - GTC030-32-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030-32-15S-ND.
Options for Olive Drab, Silver Plated Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets GTC030RV-32-22S
Send this link via E-Mail
Help With This Screen
