CONN HSG RCPT 35POS PNL MT PINS - GTC030RV-28-15PXLC - Connectors, Interconnects
Olive Drab, Silver Plated Panel Mount, Flange; Through Hole Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts GTC030RV-28-15PXLC
| Digi-Key Part Number | GTC030RV-28-15PXLC-ND |
1 5 10 25 50 |
97.69000 91.81000 85.49600 60.95720 48.76560 |
Extended Price
97.69 459.05 854.96 1523.93 2438.28 |
| Manufacturer Part Number | GTC030RV-28-15PXLC | |||
| Description | CONN HSG RCPT 35POS PNL MT PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTC030RV-28-15PXLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Flange; Through Hole |
| Shell Size - Insert | 28-15 |
| Contact Type | Crimp |
| Fastening Type | Reverse Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 35 |
| Shell Material, Finish | Olive Drab, Silver Plated |
| Orientation | X |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
GTC030RV 28 15PXLC GTC030RV2815PXLC |
GTC030RV-28-15PXLC Specification Sheet
CONN HSG RCPT 35POS PNL MT PINS - GTC030RV-28-15PXLC (GTC030RV-28-15PXLC-ND) - Connectors, Interconnects
Related parts Olive Drab, Silver Plated Panel Mount, Flange; Through Hole Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts GTC030RV-28-15PXLCCONN HSG RCPT 35POS PNL MT PINS - GTC030RV-28-15PXLC
Order 'conn hsg rcpt 35pos pnl mt pins - GTC030RV-28-15PXLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030RV-28-15PXLC-ND.
CONN HSG RCPT 35POS PNL MT PINS - GTC030RV-28-15PLC
Order 'conn hsg rcpt 35pos pnl mt pins - GTC030RV-28-15PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030RV-28-15PLC-ND.
CONN HSG RCPT 35POS PNL MT PINS - GTC030RV-28-15PWLC
Order 'conn hsg rcpt 35pos pnl mt pins - GTC030RV-28-15PWLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030RV-28-15PWLC-ND.
CONN HSG RCPT 35POS PNL MT PINS - GTC030-28-15PLC
Order 'conn hsg rcpt 35pos pnl mt pins - GTC030-28-15PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030-28-15PLC-ND.
CONN HSG RCPT 35POS PNL MT PINS - GTC030F-28-15PLC
Order 'conn hsg rcpt 35pos pnl mt pins - GTC030F-28-15PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030F-28-15PLC-ND.
CONN HSG RCPT 37POS PNL MT SCKT - GTC030RV-28-21SLC
Order 'conn hsg rcpt 37pos pnl mt sckt - GTC030RV-28-21SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030RV-28-21SLC-ND.
CONN HSG RCPT 37POS PNL MT PINS - GTC030-28-21PLC
Order 'conn hsg rcpt 37pos pnl mt pins - GTC030-28-21PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030-28-21PLC-ND.
CONN HSG RCPT 12POS PNL MT PINS - GTC030-28-51PLC
Order 'conn hsg rcpt 12pos pnl mt pins - GTC030-28-51PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030-28-51PLC-ND.
CONN HSG RCPT 20POS PNL MT PINS - GTC030F-28-16PLC
Order 'conn hsg rcpt 20pos pnl mt pins - GTC030F-28-16PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030F-28-16PLC-ND.
CONN HSG RCPT 37POS BOX MT PINS - GTC020R-28-21PLC
Order 'conn hsg rcpt 37pos box mt pins - GTC020R-28-21PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC020R-28-21PLC-ND.
CONN HSG RCPT 26POS PNL MT SCKT - GTC030-28-12SLC
Order 'conn hsg rcpt 26pos pnl mt sckt - GTC030-28-12SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030-28-12SLC-ND.
CONN HSG RCPT 6POS PNL MT SCKT - GTC030-28-22SLC
Order 'conn hsg rcpt 6pos pnl mt sckt - GTC030-28-22SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030-28-22SLC-ND.
CONN HSG RCPT 3POS PNL MT SCKT - GTC030-28-3SLC
Order 'conn hsg rcpt 3pos pnl mt sckt - GTC030-28-3SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030-28-3SLC-ND.
CONN HSG RCPT 3POS PNL MT SCKT - GTC030-28-3SWLC
Order 'conn hsg rcpt 3pos pnl mt sckt - GTC030-28-3SWLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030-28-3SWLC-ND.
CONN HSG RCPT 37POS PNL MT SCKT - GTC030F-28-21SLC
Order 'conn hsg rcpt 37pos pnl mt sckt - GTC030F-28-21SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC030F-28-21SLC-ND.
Options for Olive Drab, Silver Plated Panel Mount, Flange; Through Hole Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts GTC030RV-28-15PXLC
Send this link via E-Mail
Help With This Screen
