CONN EDGECARD 22POS DIP .156 SLD - ESM11DRKF - Connectors
| Digi-Key Part Number | ESM11DRKF-ND |
10 |
8.14500 |
Extended Price
81.45 |
| Manufacturer Part Number | ESM11DRKF | |||
| Description | CONN EDGECARD 22POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESM11DRKF |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESM11DRKF ESM11DRKF |
ESM11DRKF Specification Sheet
CONN EDGECARD 22POS DIP .156 SLD - ESM11DRKF (ESM11DRKF-ND) - Connectors
Related parts Connectors :CONN EDGECARD 22POS DIP .156 SLD - ESM11DRKF
Order 'conn edgecard 22pos dip .156 sld - ESM11DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM11DRKF-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRKF
Order 'conn edgecard 22pos dip .156 sld - ABM11DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRKF-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRKH
Order 'conn edgecard 22pos dip .156 sld - ABM11DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRKH-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRKI
Order 'conn edgecard 22pos dip .156 sld - ABM11DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRKI-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRKN
Order 'conn edgecard 22pos dip .156 sld - ABM11DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRKN-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRKS
Order 'conn edgecard 22pos dip .156 sld - ABM11DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRKS-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRTF
Order 'conn edgecard 22pos dip .156 sld - ABM11DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRTF-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRTH
Order 'conn edgecard 22pos dip .156 sld - ABM11DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRTH-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRTI
Order 'conn edgecard 22pos dip .156 sld - ABM11DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRTI-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRTN
Order 'conn edgecard 22pos dip .156 sld - ABM11DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRTN-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRTS
Order 'conn edgecard 22pos dip .156 sld - ABM11DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRTS-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRXH
Order 'conn edgecard 22pos dip .156 sld - ABM11DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRXH-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRXI
Order 'conn edgecard 22pos dip .156 sld - ABM11DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRXI-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRXN
Order 'conn edgecard 22pos dip .156 sld - ABM11DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRXN-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRXS
Order 'conn edgecard 22pos dip .156 sld - ABM11DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRXS-ND.
Send this link via E-Mail
Help With This Screen
