CONN EDGECARD 22POS .156 EYELET - ESM11DREI
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM11DREI
| Digi-Key Part Number | ESM11DREI-ND |
10 |
7.47000 |
Extended Price
74.70 |
| Manufacturer Part Number | ESM11DREI | |||
| Description | CONN EDGECARD 22POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESM11DREI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESM11DREI ESM11DREI |
ESM11DREI Specification Sheet
CONN EDGECARD 22POS .156 EYELET - ESM11DREI (ESM11DREI-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM11DREICONN EDGECARD 22POS .156 EYELET - ESM11DREI
Order 'conn edgecard 22pos .156 eyelet - ESM11DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM11DREI-ND.
CONN EDGECARD 22POS .156 EYELET - ABM11DSEF
Order 'conn edgecard 22pos .156 eyelet - ABM11DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSEF-ND.
CONN EDGECARD 22POS .156 EYELET - ABM11DSEF-S243
Order 'conn edgecard 22pos .156 eyelet - ABM11DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSEF-S243-ND.
CONN EDGECARD 22POS .156 EYELET - ABM11DSEH
Order 'conn edgecard 22pos .156 eyelet - ABM11DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSEH-ND.
CONN EDGECARD 22POS .156 EYELET - ABM11DSEH-S243
Order 'conn edgecard 22pos .156 eyelet - ABM11DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSEH-S243-ND.
CONN EDGECARD 22POS .156 EYELET - ABM11DSEI
Order 'conn edgecard 22pos .156 eyelet - ABM11DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSEI-ND.
CONN EDGECARD 22POS .156 EYELET - ABM11DSEI-S243
Order 'conn edgecard 22pos .156 eyelet - ABM11DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSEI-S243-ND.
CONN EDGECARD 22POS .156 EYELET - ABM11DSEN
Order 'conn edgecard 22pos .156 eyelet - ABM11DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSEN-ND.
CONN EDGECARD 22POS .156 EYELET - ABM11DSEN-S243
Order 'conn edgecard 22pos .156 eyelet - ABM11DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSEN-S243-ND.
CONN EDGECARD 22POS .156 EYELET - ABM11DSEP-S243
Order 'conn edgecard 22pos .156 eyelet - ABM11DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSEP-S243-ND.
CONN EDGECARD 22POS .156 EYELET - ABM11DSES
Order 'conn edgecard 22pos .156 eyelet - ABM11DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSES-ND.
CONN EDGECARD 22POS .156 EYELET - ABM11DSES-S243
Order 'conn edgecard 22pos .156 eyelet - ABM11DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSES-S243-ND.
CONN EDGECARD 22POS .156 EYELET - ACM11DSEF
Order 'conn edgecard 22pos .156 eyelet - ACM11DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM11DSEF-ND.
CONN EDGECARD 22POS .156 EYELET - ACM11DSEF-S243
Order 'conn edgecard 22pos .156 eyelet - ACM11DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM11DSEF-S243-ND.
CONN EDGECARD 22POS .156 EYELET - ACM11DSEH
Order 'conn edgecard 22pos .156 eyelet - ACM11DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM11DSEH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM11DREI
Send this link via E-Mail
Help With This Screen
