CONN RCPT 3POS INLINE W/SCKT - GTC01AF-20-19S(RDS)(025) - Connectors, Interconnects
Zinc Cobalt, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets GTC01AF-20-19S(RDS)(025)
| Digi-Key Part Number | GTC01AF-20-19S(RDS)(025)-ND |
1 5 10 25 50 |
148.10000 139.21400 129.59000 92.55960 88.47500 |
Extended Price
148.10 696.07 1295.90 2313.99 4423.75 |
| Manufacturer Part Number | GTC01AF-20-19S(RDS)(025) | |||
| Description | CONN RCPT 3POS INLINE W/SCKT | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTC01AF-20-19S(RDS)(025) |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 20-19 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Reverse Bayonet Lock |
| Features | Cable Clamp |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Crimp |
| Shell Material, Finish | Zinc Cobalt, Black Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
GTC01AF 20 19S RDS 025 GTC01AF2019SRDS025 |
GTC01AF-20-19S(RDS)(025) Specification Sheet
CONN RCPT 3POS INLINE W/SCKT - GTC01AF-20-19S(RDS)(025) (GTC01AF-20-19S(RDS)(025)-ND) - Connectors, Interconnects
Related parts Zinc Cobalt, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets GTC01AF-20-19S(RDS)(025)CONN RCPT 3POS INLINE W/SCKT - GTC01AF-20-19S(RDS)(025)
Order 'conn rcpt 3pos inline w/sckt - GTC01AF-20-19S(RDS)(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01AF-20-19S(RDS)(025)-ND.
CONN RCPT 7POS INLINE W/SCKT - GTC01AF-20-15S
Order 'conn rcpt 7pos inline w/sckt - GTC01AF-20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01AF-20-15S-ND.
CONN RCPT 14POS INLINE W/SCKT - GTC01AF-20-27S
Order 'conn rcpt 14pos inline w/sckt - GTC01AF-20-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01AF-20-27S-ND.
CONN RCPT 10POS INLINE W/SCKT - GTC01AF-20-58S
Order 'conn rcpt 10pos inline w/sckt - GTC01AF-20-58S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01AF-20-58S-ND.
CONN RCPT 8POS INLINE W/SCKT - GTC01AF-20-7S
Order 'conn rcpt 8pos inline w/sckt - GTC01AF-20-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01AF-20-7S-ND.
CONN RCPT 7POS INLINE W/SCKT - GTC01CF-20-15S
Order 'conn rcpt 7pos inline w/sckt - GTC01CF-20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01CF-20-15S-ND.
CONN RCPT 14POS INLINE W/SCKT - GTC01CF-20-27S
Order 'conn rcpt 14pos inline w/sckt - GTC01CF-20-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01CF-20-27S-ND.
CONN RCPT 13POS INLINE W/SCKT - GTC01G-20-11S
Order 'conn rcpt 13pos inline w/sckt - GTC01G-20-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01G-20-11S-ND.
CONN RCPT 7POS INLINE W/SCKT - GTC01G-20-15S
Order 'conn rcpt 7pos inline w/sckt - GTC01G-20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01G-20-15S-ND.
CONN RCPT 14POS INLINE W/SCKT - GTC01R-20-27S
Order 'conn rcpt 14pos inline w/sckt - GTC01R-20-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01R-20-27S-ND.
CONN RCPT 12POS INLINE W/SCKT - GTC01AF-22-63S
Order 'conn rcpt 12pos inline w/sckt - GTC01AF-22-63S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01AF-22-63S-ND.
CONN RCPT 9POS INLINE W/SCKT - GTC01AF-24-11S
Order 'conn rcpt 9pos inline w/sckt - GTC01AF-24-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01AF-24-11S-ND.
CONN RCPT 19POS INLINE W/SCKT - GTC01AF-24-67S
Order 'conn rcpt 19pos inline w/sckt - GTC01AF-24-67S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01AF-24-67S-ND.
CONN RCPT 2POS INLINE W/SCKT - GTC01AF-24-9S(RDS)
Order 'conn rcpt 2pos inline w/sckt - GTC01AF-24-9S(RDS)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01AF-24-9S(RDS)-ND.
CONN RCPT 38POS INLINE W/SCKT - GTC01AF-40-AGS
Order 'conn rcpt 38pos inline w/sckt - GTC01AF-40-AGS' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01AF-40-AGS-ND.
Options for Zinc Cobalt, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets GTC01AF-20-19S(RDS)(025)
Send this link via E-Mail
Help With This Screen
