CONN RCPT 4POS INLINE W/PINS - GTC01AF-14S-2P - Connectors, Interconnects
| Digi-Key Part Number | GTC01AF-14S-2P-ND |
1 5 10 25 50 |
131.44000 123.55400 115.01000 82.14960 78.52500 |
Extended Price
131.44 617.77 1150.10 2053.74 3926.25 |
| Manufacturer Part Number | GTC01AF-14S-2P | |||
| Description | CONN RCPT 4POS INLINE W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTC01AF-14S-2P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 14S-2 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Reverse Bayonet Lock |
| Features | Cable Clamp |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab, Silver Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
GTC01AF 14S 2P GTC01AF14S2P |
GTC01AF-14S-2P Specification Sheet
CONN RCPT 4POS INLINE W/PINS - GTC01AF-14S-2P (GTC01AF-14S-2P-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 4POS INLINE W/PINS - GTC01AF-14S-2P
Order 'conn rcpt 4pos inline w/pins - GTC01AF-14S-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01AF-14S-2P-ND.
CONN RCPT 4POS INLINE W/PINS - GTC01GR-14S-2P(A24)
Order 'conn rcpt 4pos inline w/pins - GTC01GR-14S-2P(A24)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01GR-14S-2P(A24)-ND.
CONN RCPT 7POS INLINE W/PINS - GTC01AF-24-2P
Order 'conn rcpt 7pos inline w/pins - GTC01AF-24-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01AF-24-2P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - CS3106A-14S-2P
Order 'conn plug 4pos straight w/pins - CS3106A-14S-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-2P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - GTC06AF-14S-2P
Order 'conn plug 4pos straight w/pins - GTC06AF-14S-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-14S-2P-ND.
CONN RCPT 1POS INLINE W/PINS - GTC01A-20-2P
Order 'conn rcpt 1pos inline w/pins - GTC01A-20-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01A-20-2P-ND.
CONN RCPT 2POS INLINE W/PINS - GTC01AF-10SL-4P
Order 'conn rcpt 2pos inline w/pins - GTC01AF-10SL-4P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01AF-10SL-4P-ND.
CONN RCPT 16POS INLINE W/PINS - GTC01AF-32-82P
Order 'conn rcpt 16pos inline w/pins - GTC01AF-32-82P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01AF-32-82P-ND.
CONN RCPT 7POS INLINE W/PINS - GTC01AF-36-77P
Order 'conn rcpt 7pos inline w/pins - GTC01AF-36-77P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01AF-36-77P-ND.
CONN RCPT 4POS INLINE W/PINS - GTC01F-36-5P
Order 'conn rcpt 4pos inline w/pins - GTC01F-36-5P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01F-36-5P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - ACC05E-14S-2P(003)
Order 'conn plug 4pos straight w/pins - ACC05E-14S-2P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05E-14S-2P(003)-ND.
CONN PLUG 4POS STRAIGHT W/PINS - ACC06A-14S-2PB(003)
Order 'conn plug 4pos straight w/pins - ACC06A-14S-2PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-14S-2PB(003)-ND.
CONN PLUG 4POS STRAIGHT W/PINS - ACC06E-14S-2P(003)
Order 'conn plug 4pos straight w/pins - ACC06E-14S-2P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-14S-2P(003)-ND.
CONN PLUG 4POS STRAIGHT W/PINS - ACS05E-14S-2P(025)
Order 'conn plug 4pos straight w/pins - ACS05E-14S-2P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS05E-14S-2P(025)-ND.
CONN PLUG 4POS STRAIGHT W/PINS - CS3106A-14S-52P
Order 'conn plug 4pos straight w/pins - CS3106A-14S-52P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-52P-ND.
Send this link via E-Mail
Help With This Screen
