CONN RCPT 4POS INLINE W/SCKT - GTC01A-32-17S - Connectors, Interconnects
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets GTC01A-32-17S
| Digi-Key Part Number | GTC01A-32-17S-ND |
1 5 10 25 50 |
223.48000 210.07000 195.55000 139.67960 133.51260 |
Extended Price
223.48 1050.35 1955.50 3491.99 6675.63 |
| Manufacturer Part Number | GTC01A-32-17S | |||
| Description | CONN RCPT 4POS INLINE W/SCKT | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTC01A-32-17S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 32-17 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Reverse Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab, Silver Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
GTC01A 32 17S GTC01A3217S |
GTC01A-32-17S Specification Sheet
CONN RCPT 4POS INLINE W/SCKT - GTC01A-32-17S (GTC01A-32-17S-ND) - Connectors, Interconnects
Related parts Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets GTC01A-32-17SCONN RCPT 4POS INLINE W/SCKT - GTC01A-32-17S
Order 'conn rcpt 4pos inline w/sckt - GTC01A-32-17S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01A-32-17S-ND.
CONN RCPT 4POS INLINE W/SCKT - GTC01G-32-17S
Order 'conn rcpt 4pos inline w/sckt - GTC01G-32-17S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01G-32-17S-ND.
CONN RCPT 4POS INLINE W/SCKT - GTC01RV-32-17S
Order 'conn rcpt 4pos inline w/sckt - GTC01RV-32-17S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01RV-32-17S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - CB3106A-32-17S
Order 'conn plug 4pos straight w/sckt - CB3106A-32-17S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-32-17S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - CB3106E-32-17S
Order 'conn plug 4pos straight w/sckt - CB3106E-32-17S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106E-32-17S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - GTC06-32-17S
Order 'conn plug 4pos straight w/sckt - GTC06-32-17S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06-32-17S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - GTC06CF-32-17S
Order 'conn plug 4pos straight w/sckt - GTC06CF-32-17S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-32-17S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - GTC06CFGG-32-17S
Order 'conn plug 4pos straight w/sckt - GTC06CFGG-32-17S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CFGG-32-17S-ND.
CONN HSG RCPT 4POS BOX MT SCKT - GTC02R-32-17SLC
Order 'conn hsg rcpt 4pos box mt sckt - GTC02R-32-17SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-32-17SLC-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-32-17RB(003)
Order 'conn plug 4pos straight w/sckt - ACC06E-32-17RB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-32-17RB(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACS06E-32-17SB(003)
Order 'conn plug 4pos straight w/sckt - ACS06E-32-17SB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-32-17SB(003)-ND.
CONN RCPT 5POS INLINE W/SCKT - GTC01G-32-1S
Order 'conn rcpt 5pos inline w/sckt - GTC01G-32-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01G-32-1S-ND.
CONN RCPT 19POS INLINE W/SCKT - GTC01R-32-76S
Order 'conn rcpt 19pos inline w/sckt - GTC01R-32-76S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01R-32-76S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - GTC06CF-32-17S(RDS)
Order 'conn plug 4pos straight w/sckt - GTC06CF-32-17S(RDS)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-32-17S(RDS)-ND.
CONN RCPT 1POS INLINE W/SCKT - GTC01A-14S-4S
Order 'conn rcpt 1pos inline w/sckt - GTC01A-14S-4S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01A-14S-4S-ND.
Options for Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets GTC01A-32-17S
Send this link via E-Mail
Help With This Screen
