CONN RCPT 6POS INLINE W/PINS - GTC01A-28-22P - Connectors, Interconnects
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins GTC01A-28-22P
| Digi-Key Part Number | GTC01A-28-22P-ND |
1 5 10 25 50 |
167.97000 157.86400 147.00600 104.81240 83.85000 |
Extended Price
167.97 789.32 1470.06 2620.31 4192.50 |
| Manufacturer Part Number | GTC01A-28-22P | |||
| Description | CONN RCPT 6POS INLINE W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTC01A-28-22P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 28-22 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Reverse Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab, Silver Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
GTC01A 28 22P GTC01A2822P |
GTC01A-28-22P Specification Sheet
CONN RCPT 6POS INLINE W/PINS - GTC01A-28-22P (GTC01A-28-22P-ND) - Connectors, Interconnects
Related parts Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins GTC01A-28-22PCONN RCPT 6POS INLINE W/PINS - GTC01A-28-22P
Order 'conn rcpt 6pos inline w/pins - GTC01A-28-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01A-28-22P-ND.
CONN PLUG 6POS STRAIGHT W/PINS - GTC06A-28-22P
Order 'conn plug 6pos straight w/pins - GTC06A-28-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-28-22P-ND.
CONN RCPT 37POS INLINE W/PINS - GTC01F-28-21P
Order 'conn rcpt 37pos inline w/pins - GTC01F-28-21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01F-28-21P-ND.
CONN RCPT 12POS INLINE W/PINS - GTC01G-28-51P
Order 'conn rcpt 12pos inline w/pins - GTC01G-28-51P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01G-28-51P-ND.
CONN RCPT 37POS INLINE W/PINS - GTC01LCF-28-21P
Order 'conn rcpt 37pos inline w/pins - GTC01LCF-28-21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01LCF-28-21P-ND.
CONN RCPT 2POS INLINE W/PINS - GTC01LCF-28-7P
Order 'conn rcpt 2pos inline w/pins - GTC01LCF-28-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01LCF-28-7P-ND.
CONN RCPT 2POS INLINE W/PINS - GTC01A-10SL-4P
Order 'conn rcpt 2pos inline w/pins - GTC01A-10SL-4P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01A-10SL-4P-ND.
CONN RCPT 1POS INLINE W/PINS - GTC01A-20-2P
Order 'conn rcpt 1pos inline w/pins - GTC01A-20-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01A-20-2P-ND.
CONN RCPT 24POS INLINE W/PINS - GTC01-24-28P
Order 'conn rcpt 24pos inline w/pins - GTC01-24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01-24-28P-ND.
CONN RCPT 24POS INLINE W/PINS - GTC01G-24-28P
Order 'conn rcpt 24pos inline w/pins - GTC01G-24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01G-24-28P-ND.
CONN RCPT 24POS INLINE W/PINS - GTC01G2-24-28P
Order 'conn rcpt 24pos inline w/pins - GTC01G2-24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01G2-24-28P-ND.
CONN RCPT 6POS INLINE W/PINS - GTC01R-36-3P
Order 'conn rcpt 6pos inline w/pins - GTC01R-36-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01R-36-3P-ND.
CONN RCPT 6POS INLINE W/PINS - GTC01R-36-3PW
Order 'conn rcpt 6pos inline w/pins - GTC01R-36-3PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01R-36-3PW-ND.
CONN RCPT 6POS INLINE W/PINS - GTC01R-36-3PX
Order 'conn rcpt 6pos inline w/pins - GTC01R-36-3PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01R-36-3PX-ND.
CONN RCPT 6POS BOX MNT W/PINS - GTC020R-28-22P
Order 'conn rcpt 6pos box mnt w/pins - GTC020R-28-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC020R-28-22P-ND.
Options for Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins GTC01A-28-22P
Send this link via E-Mail
Help With This Screen
