CONN RCPT 2POS INLINE W/SCKT - GTC01A-22-1S
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets GTC01A-22-1S
| Digi-Key Part Number | GTC01A-22-1S-ND |
1 5 10 25 50 |
142.56000 133.98600 124.77100 88.95920 71.16720 |
Extended Price
142.56 669.93 1247.71 2223.98 3558.36 |
| Manufacturer Part Number | GTC01A-22-1S | |||
| Description | CONN RCPT 2POS INLINE W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTC01A-22-1S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 22-1 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Reverse Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 2 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab, Silver Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
GTC01A 22 1S GTC01A221S |
GTC01A-22-1S Specification Sheet
CONN RCPT 2POS INLINE W/SCKT - GTC01A-22-1S (GTC01A-22-1S-ND)
Related parts Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets GTC01A-22-1SCONN RCPT 2POS INLINE W/SCKT - GTC01A-22-1S
Order 'conn rcpt 2pos inline w/sckt - GTC01A-22-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01A-22-1S-ND.
CONN RCPT 3POS INLINE W/SCKT - GTC01A-22-21S
Order 'conn rcpt 3pos inline w/sckt - GTC01A-22-21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01A-22-21S-ND.
CONN RCPT 12POS INLINE W/SCKT - GTC01AF-22-63S
Order 'conn rcpt 12pos inline w/sckt - GTC01AF-22-63S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01AF-22-63S-ND.
CONN RCPT 8POS INLINE W/SCKT - GTC01CF-22-23S
Order 'conn rcpt 8pos inline w/sckt - GTC01CF-22-23S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01CF-22-23S-ND.
CONN RCPT 2POS INLINE W/PINS - GTC01F-22-1P
Order 'conn rcpt 2pos inline w/pins - GTC01F-22-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01F-22-1P-ND.
CONN RCPT 4POS INLINE W/SCKT - GTC01F-22-22S
Order 'conn rcpt 4pos inline w/sckt - GTC01F-22-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01F-22-22S-ND.
CONN RCPT 3POS INLINE W/SCKT - GTC01G-22-21S
Order 'conn rcpt 3pos inline w/sckt - GTC01G-22-21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01G-22-21S-ND.
CONN RCPT 8POS INLINE W/SCKT - GTC01G-22-23SW
Order 'conn rcpt 8pos inline w/sckt - GTC01G-22-23SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01G-22-23SW-ND.
CONN RCPT 6POS INLINE W/SCKT - GTC01G2-22-15S
Order 'conn rcpt 6pos inline w/sckt - GTC01G2-22-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01G2-22-15S-ND.
CONN RCPT 3POS INLINE W/SCKT - GTC01G2-22-9S
Order 'conn rcpt 3pos inline w/sckt - GTC01G2-22-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC01G2-22-9S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - GTC06AF-22-1S
Order 'conn plug 2pos straight w/sckt - GTC06AF-22-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-22-1S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - GTC06F-22-1S
Order 'conn plug 2pos straight w/sckt - GTC06F-22-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-22-1S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - CB3106A-22-8S
Order 'conn plug 2pos straight w/sckt - CB3106A-22-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-22-8S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - CS3106A-22-11S(004)
Order 'conn plug 2pos straight w/sckt - CS3106A-22-11S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-11S(004)-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - CS3106A-22-1S(004)
Order 'conn plug 2pos straight w/sckt - CS3106A-22-1S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-1S(004)-ND.
Options for Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets GTC01A-22-1S
Send this link via E-Mail
Help With This Screen
