CONN HSG PLUG 24POS STRGHT PINS - D38999/26WJ24AN
| Digi-Key Part Number | D38999/26WJ24AN-ND |
1 5 10 25 50 |
126.25000 118.67800 111.55600 104.86280 98.57120 |
Extended Price
126.25 593.39 1115.56 2621.57 4928.56 |
| Manufacturer Part Number | D38999/26WJ24AN | |||
| Description | CONN HSG PLUG 24POS STRGHT PINS | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26WJ24AN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 25-24 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 12 (12), 16 (12) |
| Number of Positions | 24 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26WJ24AN D3899926WJ24AN |
D38999/26WJ24AN Specification Sheet
CONN HSG PLUG 24POS STRGHT PINS - D38999/26WJ24AN (D38999/26WJ24AN-ND)
Related parts :CONN HSG PLUG 24POS STRGHT PINS - D38999/26WJ24AN
Order 'conn hsg plug 24pos strght pins - D38999/26WJ24AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WJ24AN-ND.
CONN HSG PLUG 24POS STRGHT PINS - D38999/26JJ24PNLC
Order 'conn hsg plug 24pos strght pins - D38999/26JJ24PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ24PNLC-ND.
CONN HSG PLUG 24POS STRGHT PINS - D38999/26KJ24AN
Order 'conn hsg plug 24pos strght pins - D38999/26KJ24AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ24AN-ND.
CONN HSG PLUG 24POS STRGHT PINS - D38999/26KJ24PALC
Order 'conn hsg plug 24pos strght pins - D38999/26KJ24PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ24PALC-ND.
CONN HSG PLUG 24POS STRGHT PINS - D38999/26MJ24AB
Order 'conn hsg plug 24pos strght pins - D38999/26MJ24AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ24AB-ND.
CONN HSG PLUG 24POS STRGHT PINS - D38999/26MJ24AC
Order 'conn hsg plug 24pos strght pins - D38999/26MJ24AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ24AC-ND.
CONN HSG PLUG 24POS STRGHT PINS - D38999/26MJ24PNLC
Order 'conn hsg plug 24pos strght pins - D38999/26MJ24PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ24PNLC-ND.
CONN HSG PLUG 24POS STRGHT PINS - D38999/26WJ24PNLC
Order 'conn hsg plug 24pos strght pins - D38999/26WJ24PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WJ24PNLC-ND.
CONN HSG PLUG 24POS STRGHT PINS - ACC06E-24-28PB(003)LC
Order 'conn hsg plug 24pos strght pins - ACC06E-24-28PB(003)LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-24-28PB(003)LC-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35AA
Order 'conn hsg plug 6pos strght pin - D38999/26FA35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35AA-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35AN
Order 'conn hsg plug 6pos strght pin - D38999/26FA35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35AN-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35PALC
Order 'conn hsg plug 6pos strght pin - D38999/26FA35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35PALC-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35PBLC
Order 'conn hsg plug 6pos strght pin - D38999/26FA35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35PBLC-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35PNLC
Order 'conn hsg plug 6pos strght pin - D38999/26FA35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35PNLC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26FA98AA
Order 'conn hsg plug 3pos strght pins - D38999/26FA98AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98AA-ND.
Send this link via E-Mail
Help With This Screen
