CONN HSG PLUG 30POS STRGHT SCKT - D38999/26WJ20SNLC - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts D38999/26WJ20SNLC
| Digi-Key Part Number | D38999/26WJ20SNLC-ND |
1 5 10 25 50 |
162.24000 152.50600 141.96000 101.40040 81.12020 |
Extended Price
162.24 762.53 1419.60 2535.01 4056.01 |
| Manufacturer Part Number | D38999/26WJ20SNLC | |||
| Description | CONN HSG PLUG 30POS STRGHT SCKT | |||
| Quantity Available | 393 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26WJ20SNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 25-20 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 (13), 20 (10), 12 Coax (4), 8 Twinax (3) |
| Number of Positions | 30 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26WJ20SNLC D3899926WJ20SNLC |
D38999/26WJ20SNLC Specification Sheet
CONN HSG PLUG 30POS STRGHT SCKT - D38999/26WJ20SNLC (D38999/26WJ20SNLC-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts D38999/26WJ20SNLCCONN HSG PLUG 30POS STRGHT SCKT - D38999/26WJ20SNLC
Order 'conn hsg plug 30pos strght sckt - D38999/26WJ20SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WJ20SNLC-ND.
CONN HSG PLUG 30POS STRGHT SCKT - D38999/26FJ20SNLC
Order 'conn hsg plug 30pos strght sckt - D38999/26FJ20SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ20SNLC-ND.
CONN HSG PLUG 30POS STRGHT SCKT - D38999/26JJ20SNLC
Order 'conn hsg plug 30pos strght sckt - D38999/26JJ20SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ20SNLC-ND.
CONN HSG PLUG 30POS STRGHT SCKT - D38999/26MJ20SNLC
Order 'conn hsg plug 30pos strght sckt - D38999/26MJ20SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ20SNLC-ND.
CONN HSG PLUG 30POS STRGHT SCKT - D38999/26WJ20SALC
Order 'conn hsg plug 30pos strght sckt - D38999/26WJ20SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WJ20SALC-ND.
CONN HSG PLUG 6POS STRGHT SCKT - D38999/26FA35BB
Order 'conn hsg plug 6pos strght sckt - D38999/26FA35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35BB-ND.
CONN HSG PLUG 6POS STRGHT SCKT - D38999/26FA35BN
Order 'conn hsg plug 6pos strght sckt - D38999/26FA35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35BN-ND.
CONN HSG PLUG 6POS STRGHT SCKT - D38999/26FA35SALC
Order 'conn hsg plug 6pos strght sckt - D38999/26FA35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35SALC-ND.
CONN HSG PLUG 6POS STRGHT SCKT - D38999/26FA35SBLC
Order 'conn hsg plug 6pos strght sckt - D38999/26FA35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35SBLC-ND.
CONN HSG PLUG 6POS STRGHT SCKT - D38999/26FA35SCLC
Order 'conn hsg plug 6pos strght sckt - D38999/26FA35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35SCLC-ND.
CONN HSG PLUG 6POS STRGHT SCKT - D38999/26FA35SNLC
Order 'conn hsg plug 6pos strght sckt - D38999/26FA35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35SNLC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26FA98BN
Order 'conn hsg plug 3pos strght sckt - D38999/26FA98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98BN-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26FA98SBLC
Order 'conn hsg plug 3pos strght sckt - D38999/26FA98SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98SBLC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26FA98SNLC
Order 'conn hsg plug 3pos strght sckt - D38999/26FA98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98SNLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26FB35BA
Order 'conn hsg plug 13pos strght sckt - D38999/26FB35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35BA-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts D38999/26WJ20SNLC
Send this link via E-Mail
Help With This Screen
