CONN HSG PLUG 30POS STRGHT PINS - D38999/26WJ20PDLC
| Digi-Key Part Number | D38999/26WJ20PDLC-ND |
1 5 10 25 50 |
183.20000 172.20800 160.30000 114.50000 91.60000 |
Extended Price
183.20 861.04 1603.00 2862.50 4580.00 |
| Manufacturer Part Number | D38999/26WJ20PDLC | |||
| Description | CONN HSG PLUG 30POS STRGHT PINS | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26WJ20PDLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 25-20 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 (13), 20 (10), 12 Coax (4), 8 Twinax (3) |
| Number of Positions | 30 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | D |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26WJ20PDLC D3899926WJ20PDLC |
D38999/26WJ20PDLC Specification Sheet
CONN HSG PLUG 30POS STRGHT PINS - D38999/26WJ20PDLC (D38999/26WJ20PDLC-ND)
Related parts :CONN HSG PLUG 30POS STRGHT PINS - D38999/26WJ20PDLC
Order 'conn hsg plug 30pos strght pins - D38999/26WJ20PDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WJ20PDLC-ND.
CONN HSG PLUG 30POS STRGHT PINS - D38999/26FJ20AA
Order 'conn hsg plug 30pos strght pins - D38999/26FJ20AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ20AA-ND.
CONN HSG PLUG 30POS STRGHT PINS - D38999/26FJ20AN
Order 'conn hsg plug 30pos strght pins - D38999/26FJ20AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ20AN-ND.
CONN HSG PLUG 30POS STRGHT PINS - D38999/26FJ20PALC
Order 'conn hsg plug 30pos strght pins - D38999/26FJ20PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ20PALC-ND.
CONN HSG PLUG 30POS STRGHT PINS - D38999/26FJ20PBLC
Order 'conn hsg plug 30pos strght pins - D38999/26FJ20PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ20PBLC-ND.
CONN HSG PLUG 30POS STRGHT PINS - D38999/26FJ20PNLC
Order 'conn hsg plug 30pos strght pins - D38999/26FJ20PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ20PNLC-ND.
CONN HSG PLUG 30POS STRGHT PINS - D38999/26MJ20PNLC
Order 'conn hsg plug 30pos strght pins - D38999/26MJ20PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ20PNLC-ND.
CONN HSG PLUG 30POS STRGHT PINS - D38999/26SJ20AN
Order 'conn hsg plug 30pos strght pins - D38999/26SJ20AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26SJ20AN-ND.
CONN HSG PLUG 30POS STRGHT PINS - D38999/26WJ20PALC
Order 'conn hsg plug 30pos strght pins - D38999/26WJ20PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WJ20PALC-ND.
CONN HSG PLUG 30POS STRGHT PINS - D38999/26WJ20PBLC
Order 'conn hsg plug 30pos strght pins - D38999/26WJ20PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WJ20PBLC-ND.
CONN HSG PLUG 30POS STRGHT PINS - D38999/26WJ20PCLC
Order 'conn hsg plug 30pos strght pins - D38999/26WJ20PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WJ20PCLC-ND.
CONN HSG PLUG 30POS STRGHT PINS - D38999/26WJ20PNLC
Order 'conn hsg plug 30pos strght pins - D38999/26WJ20PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WJ20PNLC-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35AA
Order 'conn hsg plug 6pos strght pin - D38999/26FA35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35AA-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35AN
Order 'conn hsg plug 6pos strght pin - D38999/26FA35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35AN-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35PALC
Order 'conn hsg plug 6pos strght pin - D38999/26FA35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35PALC-ND.
Send this link via E-Mail
Help With This Screen
