ADM16S/AE16G/ADM16S - A8MMS-1618G
| Digi-Key Part Number | A8MMS-1618G-ND |
1 10 100 250 500 1000 2500 5000 |
5.45000 4.43400 3.26710 2.81976 2.62532 2.26360 2.13914 2.06913 |
Extended Price
5.45 44.34 326.71 704.94 1312.66 2263.60 5347.85 10345.65 |
| Manufacturer Part Number | A8MMS-1618G | |||
| Description | ADM16S/AE16G/ADM16S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A8MMS-1618G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 16 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A8MMS 1618G A8MMS1618G |
A8MMS-1618G Specification Sheet
ADM16S/AE16G/ADM16S - A8MMS-1618G (A8MMS-1618G-ND)
Related parts :ADM16S/AE16G/ADM16S - A8MMS-1618G
Order 'adm16s/ae16g/adm16s - A8MMS-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1618G-ND.
ADM16S/AE16G/X - A2MXS-1618G
Order 'adm16s/ae16g/x - A2MXS-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1618G-ND.
IDC CABLE - ADM16S/AE16G/ADM16S - A6MMS-1618G
Order 'idc cable - adm16s/ae16g/adm16s - A6MMS-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMS-1618G-ND.
ADM16S/AE16G/ADM16S - A8MMS-1606G
Order 'adm16s/ae16g/adm16s - A8MMS-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1606G-ND.
ADM16S/AE16G/ADM16S - A8MMS-1636G
Order 'adm16s/ae16g/adm16s - A8MMS-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1636G-ND.
ADM16S/AE16M/ADM16S - A8MMS-1606M
Order 'adm16s/ae16m/adm16s - A8MMS-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1606M-ND.
ADM16S/AE16M/ADM16S - A8MMS-1618M
Order 'adm16s/ae16m/adm16s - A8MMS-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1618M-ND.
ADM16S/AE16M/ADM16S - A8MMS-1636M
Order 'adm16s/ae16m/adm16s - A8MMS-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1636M-ND.
IDC CABLE - ASC16H/AE16G/ASC16H - A3AAH-1618G
Order 'idc cable - asc16h/ae16g/asc16h - A3AAH-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1618G-ND.
IDC CABLE - ASC16B/AE16G/APK16B - A3AKB-1618G
Order 'idc cable - asc16b/ae16g/apk16b - A3AKB-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1618G-ND.
IDC CABLE - ASR16H/AE16G/ASR16H - A3BBH-1618G
Order 'idc cable - asr16h/ae16g/asr16h - A3BBH-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-1618G-ND.
IDC CABLE - ASR16B/AE16G/APR16B - A3BRB-1618G
Order 'idc cable - asr16b/ae16g/apr16b - A3BRB-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-1618G-ND.
IDC CABLE - AKC16H/AE16G/AKC16H - A3CCH-1618G
Order 'idc cable - akc16h/ae16g/akc16h - A3CCH-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCH-1618G-ND.
IDC CABLE - AKC16B/AE16G/APK16B - A3CKB-1618G
Order 'idc cable - akc16b/ae16g/apk16b - A3CKB-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-1618G-ND.
IDC CABLE - AKR16H/AE16G/AKR16H - A3DDH-1618G
Order 'idc cable - akr16h/ae16g/akr16h - A3DDH-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDH-1618G-ND.
Send this link via E-Mail
Help With This Screen
