CONN HSG PLUG 53POS STRGHT PINS - D38999/26SH53PNLC - Connectors, Interconnects
| Digi-Key Part Number | D38999/26SH53PNLC-ND |
1 5 10 25 50 |
210.46000 197.83200 184.15000 131.54000 113.15000 |
Extended Price
210.46 989.16 1841.50 3288.50 5657.50 |
| Manufacturer Part Number | D38999/26SH53PNLC | |||
| Description | CONN HSG PLUG 53POS STRGHT PINS | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26SH53PNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 23-53 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 20 |
| Number of Positions | 53 |
| Shell Material, Finish | Stainless Steel, Nickel Plated |
| Orientation | N (Normal) |
| Shell Size, Military | H |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26SH53PNLC D3899926SH53PNLC |
D38999/26SH53PNLC Specification Sheet
CONN HSG PLUG 53POS STRGHT PINS - D38999/26SH53PNLC (D38999/26SH53PNLC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG PLUG 53POS STRGHT PINS - D38999/26SH53PNLC
Order 'conn hsg plug 53pos strght pins - D38999/26SH53PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26SH53PNLC-ND.
CONN HSG PLUG 53POS STRGHT PINS - D38999/26FH53PNLC
Order 'conn hsg plug 53pos strght pins - D38999/26FH53PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH53PNLC-ND.
CONN HSG PLUG 53POS STRGHT PINS - D38999/26JH53PNLC
Order 'conn hsg plug 53pos strght pins - D38999/26JH53PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH53PNLC-ND.
CONN HSG PLUG 53POS STRGHT PINS - D38999/26KH53PALC
Order 'conn hsg plug 53pos strght pins - D38999/26KH53PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH53PALC-ND.
CONN HSG PLUG 53POS STRGHT PINS - D38999/26MH53PALC
Order 'conn hsg plug 53pos strght pins - D38999/26MH53PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH53PALC-ND.
CONN HSG PLUG 53POS STRGHT PINS - D38999/26MH53PBLC
Order 'conn hsg plug 53pos strght pins - D38999/26MH53PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH53PBLC-ND.
CONN HSG PLUG 53POS STRGHT PINS - D38999/26MH53PCLC
Order 'conn hsg plug 53pos strght pins - D38999/26MH53PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH53PCLC-ND.
CONN HSG PLUG 53POS STRGHT PINS - D38999/26MH53PNLC
Order 'conn hsg plug 53pos strght pins - D38999/26MH53PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH53PNLC-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35AA
Order 'conn hsg plug 6pos strght pin - D38999/26FA35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35AA-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35AN
Order 'conn hsg plug 6pos strght pin - D38999/26FA35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35AN-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35PALC
Order 'conn hsg plug 6pos strght pin - D38999/26FA35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35PALC-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35PBLC
Order 'conn hsg plug 6pos strght pin - D38999/26FA35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35PBLC-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35PNLC
Order 'conn hsg plug 6pos strght pin - D38999/26FA35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35PNLC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26FA98AA
Order 'conn hsg plug 3pos strght pins - D38999/26FA98AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98AA-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26FA98AB
Order 'conn hsg plug 3pos strght pins - D38999/26FA98AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98AB-ND.
Send this link via E-Mail
Help With This Screen
