CONN PLUG 53POS STRAIGHT W/PINS - D38999/26SH53PN
| Digi-Key Part Number | D38999/26SH53PN-ND |
1 5 10 25 50 |
234.22000 220.16600 204.94000 146.38960 125.96260 |
Extended Price
234.22 1100.83 2049.40 3659.74 6298.13 |
| Manufacturer Part Number | D38999/26SH53PN | |||
| Description | CONN PLUG 53POS STRAIGHT W/PINS | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26SH53PN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 23-53 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 53 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel, Nickel Plated |
| Orientation | N (Normal) |
| Shell Size, Military | H |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26SH53PN D3899926SH53PN |
D38999/26SH53PN Specification Sheet
CONN PLUG 53POS STRAIGHT W/PINS - D38999/26SH53PN (D38999/26SH53PN-ND)
Related parts :CONN PLUG 53POS STRAIGHT W/PINS - D38999/26SH53PN
Order 'conn plug 53pos straight w/pins - D38999/26SH53PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26SH53PN-ND.
CONN PLUG 53POS STRAIGHT W/PINS - D38999/26FH53PA
Order 'conn plug 53pos straight w/pins - D38999/26FH53PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH53PA-ND.
CONN PLUG 53POS STRAIGHT W/PINS - D38999/26FH53PB
Order 'conn plug 53pos straight w/pins - D38999/26FH53PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH53PB-ND.
CONN PLUG 53POS STRAIGHT W/PINS - D38999/26FH53PC
Order 'conn plug 53pos straight w/pins - D38999/26FH53PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH53PC-ND.
CONN PLUG 53POS STRAIGHT W/PINS - D38999/26FH53PN
Order 'conn plug 53pos straight w/pins - D38999/26FH53PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH53PN-ND.
CONN PLUG 53POS STRAIGHT W/PINS - D38999/26JH53HN
Order 'conn plug 53pos straight w/pins - D38999/26JH53HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH53HN-ND.
CONN PLUG 53POS STRAIGHT W/PINS - D38999/26JH53PN
Order 'conn plug 53pos straight w/pins - D38999/26JH53PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH53PN-ND.
CONN PLUG 53POS STRAIGHT W/PINS - D38999/26KH53PA
Order 'conn plug 53pos straight w/pins - D38999/26KH53PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH53PA-ND.
CONN PLUG 53POS STRAIGHT W/PINS - D38999/26KH53PB
Order 'conn plug 53pos straight w/pins - D38999/26KH53PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH53PB-ND.
CONN PLUG 53POS STRAIGHT W/PINS - D38999/26KH53PC
Order 'conn plug 53pos straight w/pins - D38999/26KH53PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH53PC-ND.
CONN PLUG 53POS STRAIGHT W/PINS - D38999/26KH53PN
Order 'conn plug 53pos straight w/pins - D38999/26KH53PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH53PN-ND.
CONN PLUG 53POS STRAIGHT W/PINS - D38999/26MH53PA
Order 'conn plug 53pos straight w/pins - D38999/26MH53PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH53PA-ND.
CONN PLUG 53POS STRAIGHT W/PINS - D38999/26MH53PB
Order 'conn plug 53pos straight w/pins - D38999/26MH53PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH53PB-ND.
CONN PLUG 53POS STRAIGHT W/PINS - D38999/26MH53PN
Order 'conn plug 53pos straight w/pins - D38999/26MH53PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH53PN-ND.
CONN PLUG 53POS STRAIGHT W/PINS - D38999/26WH53PA
Order 'conn plug 53pos straight w/pins - D38999/26WH53PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WH53PA-ND.
Send this link via E-Mail
Help With This Screen
