CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26SH35SA - Connectors, Interconnects
Stainless Steel, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26SH35SA
| Digi-Key Part Number | D38999/26SH35SA-ND |
1 5 10 25 50 |
285.40000 268.27400 252.17900 237.04800 222.82520 |
Extended Price
285.40 1341.37 2521.79 5926.20 11141.26 |
| Manufacturer Part Number | D38999/26SH35SA | |||
| Description | CONN PLUG 100POS STRAIGHT W/SCKT | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26SH35SA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 23-35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 100 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel, Nickel Plated |
| Orientation | A |
| Shell Size, Military | H |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26SH35SA D3899926SH35SA |
D38999/26SH35SA Specification Sheet
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26SH35SA (D38999/26SH35SA-ND) - Connectors, Interconnects
Related parts Stainless Steel, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26SH35SACONN PLUG 100POS STRAIGHT W/SCKT - D38999/26SH35SA
Order 'conn plug 100pos straight w/sckt - D38999/26SH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26SH35SA-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26FH35JN
Order 'conn plug 100pos straight w/sckt - D38999/26FH35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH35JN-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26FH35SA
Order 'conn plug 100pos straight w/sckt - D38999/26FH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH35SA-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26FH35SB
Order 'conn plug 100pos straight w/sckt - D38999/26FH35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH35SB-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26FH35SC
Order 'conn plug 100pos straight w/sckt - D38999/26FH35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH35SC-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26FH35SD
Order 'conn plug 100pos straight w/sckt - D38999/26FH35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH35SD-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26FH35SN
Order 'conn plug 100pos straight w/sckt - D38999/26FH35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH35SN-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26JH35JC
Order 'conn plug 100pos straight w/sckt - D38999/26JH35JC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH35JC-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26JH35JN
Order 'conn plug 100pos straight w/sckt - D38999/26JH35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH35JN-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26JH35SA
Order 'conn plug 100pos straight w/sckt - D38999/26JH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH35SA-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26JH35SB
Order 'conn plug 100pos straight w/sckt - D38999/26JH35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH35SB-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26JH35SC
Order 'conn plug 100pos straight w/sckt - D38999/26JH35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH35SC-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26JH35SD
Order 'conn plug 100pos straight w/sckt - D38999/26JH35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH35SD-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26JH35SN
Order 'conn plug 100pos straight w/sckt - D38999/26JH35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH35SN-ND.
CONN PLUG 100POS STRAIGHT W/SCKT - D38999/26KH35SA
Order 'conn plug 100pos straight w/sckt - D38999/26KH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH35SA-ND.
Options for Stainless Steel, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26SH35SA
Send this link via E-Mail
Help With This Screen
