CONN PLUG 21POS STRAIGHT W/PINS - D38999/26SH21PN
| Digi-Key Part Number | D38999/26SH21PN-ND |
1 5 10 25 50 |
207.04000 194.61800 181.16000 129.39960 111.32500 |
Extended Price
207.04 973.09 1811.60 3234.99 5566.25 |
| Manufacturer Part Number | D38999/26SH21PN | |||
| Description | CONN PLUG 21POS STRAIGHT W/PINS | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26SH21PN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 23-21 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 21 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel, Nickel Plated |
| Orientation | N (Normal) |
| Shell Size, Military | H |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26SH21PN D3899926SH21PN |
D38999/26SH21PN Specification Sheet
CONN PLUG 21POS STRAIGHT W/PINS - D38999/26SH21PN (D38999/26SH21PN-ND)
Related parts :CONN PLUG 21POS STRAIGHT W/PINS - D38999/26SH21PN
Order 'conn plug 21pos straight w/pins - D38999/26SH21PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26SH21PN-ND.
CONN PLUG 21POS STRAIGHT W/PINS - D38999/26FH21PA
Order 'conn plug 21pos straight w/pins - D38999/26FH21PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21PA-ND.
CONN PLUG 21POS STRAIGHT W/PINS - D38999/26FH21PB
Order 'conn plug 21pos straight w/pins - D38999/26FH21PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21PB-ND.
CONN PLUG 21POS STRAIGHT W/PINS - D38999/26FH21PC
Order 'conn plug 21pos straight w/pins - D38999/26FH21PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21PC-ND.
CONN PLUG 21POS STRAIGHT W/PINS - D38999/26FH21PD
Order 'conn plug 21pos straight w/pins - D38999/26FH21PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21PD-ND.
CONN PLUG 21POS STRAIGHT W/PINS - D38999/26FH21PN
Order 'conn plug 21pos straight w/pins - D38999/26FH21PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21PN-ND.
CONN PLUG 21POS STRAIGHT W/PINS - D38999/26JH21HN
Order 'conn plug 21pos straight w/pins - D38999/26JH21HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH21HN-ND.
CONN PLUG 21POS STRAIGHT W/PINS - D38999/26JH21PA
Order 'conn plug 21pos straight w/pins - D38999/26JH21PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH21PA-ND.
CONN PLUG 21POS STRAIGHT W/PINS - D38999/26JH21PN
Order 'conn plug 21pos straight w/pins - D38999/26JH21PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JH21PN-ND.
CONN PLUG 21POS STRAIGHT W/PINS - D38999/26KH21PA
Order 'conn plug 21pos straight w/pins - D38999/26KH21PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH21PA-ND.
CONN PLUG 21POS STRAIGHT W/PINS - D38999/26KH21PN
Order 'conn plug 21pos straight w/pins - D38999/26KH21PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KH21PN-ND.
CONN PLUG 21POS STRAIGHT W/PINS - D38999/26MH21HN
Order 'conn plug 21pos straight w/pins - D38999/26MH21HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH21HN-ND.
CONN PLUG 21POS STRAIGHT W/PINS - D38999/26MH21PA
Order 'conn plug 21pos straight w/pins - D38999/26MH21PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH21PA-ND.
CONN PLUG 21POS STRAIGHT W/PINS - D38999/26MH21PN
Order 'conn plug 21pos straight w/pins - D38999/26MH21PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MH21PN-ND.
CONN PLUG 21POS STRAIGHT W/PINS - D38999/26WH21HN
Order 'conn plug 21pos straight w/pins - D38999/26WH21HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WH21HN-ND.
Send this link via E-Mail
Help With This Screen
