CONN PLUG 16POS STRAIGHT W/PINS - D38999/26MG16PA - Connectors, Interconnects
Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26MG16PA
| Digi-Key Part Number | D38999/26MG16PA-ND |
1 5 10 25 50 |
138.14000 129.85200 122.06100 114.73800 107.85340 |
Extended Price
138.14 649.26 1220.61 2868.45 5392.67 |
| Manufacturer Part Number | D38999/26MG16PA | |||
| Description | CONN PLUG 16POS STRAIGHT W/PINS | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26MG16PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 21-16 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 16 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | A |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26MG16PA D3899926MG16PA |
D38999/26MG16PA Specification Sheet
CONN PLUG 16POS STRAIGHT W/PINS - D38999/26MG16PA (D38999/26MG16PA-ND) - Connectors, Interconnects
Related parts Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26MG16PACONN PLUG 16POS STRAIGHT W/PINS - D38999/26MG16PA
Order 'conn plug 16pos straight w/pins - D38999/26MG16PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MG16PA-ND.
CONN PLUG 16POS STRAIGHT W/PINS - D38999/26FG16HN
Order 'conn plug 16pos straight w/pins - D38999/26FG16HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG16HN-ND.
CONN PLUG 16POS STRAIGHT W/PINS - D38999/26FG16PA
Order 'conn plug 16pos straight w/pins - D38999/26FG16PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG16PA-ND.
CONN PLUG 16POS STRAIGHT W/PINS - D38999/26FG16PB
Order 'conn plug 16pos straight w/pins - D38999/26FG16PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG16PB-ND.
CONN PLUG 16POS STRAIGHT W/PINS - D38999/26FG16PN
Order 'conn plug 16pos straight w/pins - D38999/26FG16PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG16PN-ND.
CONN PLUG 16POS STRAIGHT W/PINS - D38999/26JG16HN
Order 'conn plug 16pos straight w/pins - D38999/26JG16HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG16HN-ND.
CONN PLUG 16POS STRAIGHT W/PINS - D38999/26JG16PN
Order 'conn plug 16pos straight w/pins - D38999/26JG16PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG16PN-ND.
CONN PLUG 16POS STRAIGHT W/PINS - D38999/26MG16HN
Order 'conn plug 16pos straight w/pins - D38999/26MG16HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MG16HN-ND.
CONN PLUG 16POS STRAIGHT W/PINS - D38999/26MG16PN
Order 'conn plug 16pos straight w/pins - D38999/26MG16PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MG16PN-ND.
CONN PLUG 16POS STRAIGHT W/PINS - D38999/26WG16HN
Order 'conn plug 16pos straight w/pins - D38999/26WG16HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WG16HN-ND.
CONN PLUG 16POS STRAIGHT W/PINS - D38999/26WG16PA
Order 'conn plug 16pos straight w/pins - D38999/26WG16PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WG16PA-ND.
CONN PLUG 16POS STRAIGHT W/PINS - D38999/26WG16PB
Order 'conn plug 16pos straight w/pins - D38999/26WG16PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WG16PB-ND.
CONN PLUG 16POS STRAIGHT W/PINS - D38999/26WG16PN
Order 'conn plug 16pos straight w/pins - D38999/26WG16PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WG16PN-ND.
CONN PLUG 6POS STRAIGHT W/PINS - D38999/26FA35PA
Order 'conn plug 6pos straight w/pins - D38999/26FA35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35PA-ND.
CONN PLUG 6POS STRAIGHT W/PINS - D38999/26FA35PB
Order 'conn plug 6pos straight w/pins - D38999/26FA35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35PB-ND.
Options for Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26MG16PA
Send this link via E-Mail
Help With This Screen
