CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26MD35SE - Connectors, Interconnects
Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26MD35SE
| Digi-Key Part Number | D38999/26MD35SE-ND |
1 5 10 25 50 |
113.32000 106.52000 99.16000 70.83000 60.90000 |
Extended Price
113.32 532.60 991.60 1770.75 3045.00 |
| Manufacturer Part Number | D38999/26MD35SE | |||
| Description | CONN PLUG 37POS STRAIGHT W/SCKT | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26MD35SE |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 15-35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Number of Positions | 37 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | E |
| Shell Size, Military | D |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26MD35SE D3899926MD35SE |
D38999/26MD35SE Specification Sheet
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26MD35SE (D38999/26MD35SE-ND) - Connectors, Interconnects
Related parts Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26MD35SECONN PLUG 37POS STRAIGHT W/SCKT - D38999/26MD35SE
Order 'conn plug 37pos straight w/sckt - D38999/26MD35SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD35SE-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FD35JA
Order 'conn plug 37pos straight w/sckt - D38999/26FD35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35JA-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FD35JN
Order 'conn plug 37pos straight w/sckt - D38999/26FD35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35JN-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FD35SA
Order 'conn plug 37pos straight w/sckt - D38999/26FD35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35SA-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FD35SB
Order 'conn plug 37pos straight w/sckt - D38999/26FD35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35SB-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FD35SC
Order 'conn plug 37pos straight w/sckt - D38999/26FD35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35SC-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FD35SD
Order 'conn plug 37pos straight w/sckt - D38999/26FD35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35SD-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FD35SE
Order 'conn plug 37pos straight w/sckt - D38999/26FD35SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35SE-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FD35SN
Order 'conn plug 37pos straight w/sckt - D38999/26FD35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35SN-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FJ37SN
Order 'conn plug 37pos straight w/sckt - D38999/26FJ37SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ37SN-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26JD35JA
Order 'conn plug 37pos straight w/sckt - D38999/26JD35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35JA-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26JD35JB
Order 'conn plug 37pos straight w/sckt - D38999/26JD35JB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35JB-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26JD35JD
Order 'conn plug 37pos straight w/sckt - D38999/26JD35JD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35JD-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26JD35SA
Order 'conn plug 37pos straight w/sckt - D38999/26JD35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35SA-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26JD35SB
Order 'conn plug 37pos straight w/sckt - D38999/26JD35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35SB-ND.
Options for Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26MD35SE
Send this link via E-Mail
Help With This Screen
