CONN HSG PLUG 37POS STRGHT SCKT - D38999/26MD35SALC - Connectors, Interconnects
Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts D38999/26MD35SALC
| Digi-Key Part Number | D38999/26MD35SALC-ND |
1 5 10 25 50 |
88.92000 83.58400 77.81000 55.58000 47.77500 |
Extended Price
88.92 417.92 778.10 1389.50 2388.75 |
| Manufacturer Part Number | D38999/26MD35SALC | |||
| Description | CONN HSG PLUG 37POS STRGHT SCKT | |||
| Quantity Available | 82 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26MD35SALC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 15-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 37 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | A |
| Shell Size, Military | D |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26MD35SALC D3899926MD35SALC |
D38999/26MD35SALC Specification Sheet
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26MD35SALC (D38999/26MD35SALC-ND) - Connectors, Interconnects
Related parts Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts D38999/26MD35SALCCONN HSG PLUG 37POS STRGHT SCKT - D38999/26MD35SALC
Order 'conn hsg plug 37pos strght sckt - D38999/26MD35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD35SALC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26FD35BA
Order 'conn hsg plug 37pos strght sckt - D38999/26FD35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35BA-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26FD35BN
Order 'conn hsg plug 37pos strght sckt - D38999/26FD35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35BN-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26FD35SALC
Order 'conn hsg plug 37pos strght sckt - D38999/26FD35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35SALC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26FD35SNLC
Order 'conn hsg plug 37pos strght sckt - D38999/26FD35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35SNLC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26JD35SALC
Order 'conn hsg plug 37pos strght sckt - D38999/26JD35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35SALC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26MD35SBLC
Order 'conn hsg plug 37pos strght sckt - D38999/26MD35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD35SBLC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26MD35SNLC
Order 'conn hsg plug 37pos strght sckt - D38999/26MD35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD35SNLC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26WD35BA
Order 'conn hsg plug 37pos strght sckt - D38999/26WD35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD35BA-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26WD35BN
Order 'conn hsg plug 37pos strght sckt - D38999/26WD35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD35BN-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26WD35SALC
Order 'conn hsg plug 37pos strght sckt - D38999/26WD35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD35SALC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26WD35SBLC
Order 'conn hsg plug 37pos strght sckt - D38999/26WD35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD35SBLC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26WD35SNLC
Order 'conn hsg plug 37pos strght sckt - D38999/26WD35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD35SNLC-ND.
CONN HSG PLUG 6POS STRGHT SCKT - D38999/26FA35BB
Order 'conn hsg plug 6pos strght sckt - D38999/26FA35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35BB-ND.
CONN HSG PLUG 6POS STRGHT SCKT - D38999/26FA35BN
Order 'conn hsg plug 6pos strght sckt - D38999/26FA35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35BN-ND.
Options for Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts D38999/26MD35SALC
Send this link via E-Mail
Help With This Screen
