Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26MD35PE
CONN PLUG 37POS STRAIGHT W/PINS - D38999/26MD35PE
| Digi-Key Part Number | D38999/26MD35PE-ND |
1 5 10 25 50 |
100.18000 94.17000 87.66000 62.61000 53.80000 |
Extended Price
100.18 470.85 876.60 1565.25 2690.00 |
| Manufacturer Part Number | D38999/26MD35PE | |||
| Description | CONN PLUG 37POS STRAIGHT W/PINS | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26MD35PE |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 15-35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Number of Positions | 37 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | E |
| Shell Size, Military | D |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26MD35PE D3899926MD35PE |
D38999/26MD35PE Specification Sheet
CONN PLUG 37POS STRAIGHT W/PINS - D38999/26MD35PE (D38999/26MD35PE-ND)
Related parts Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26MD35PEElectroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26MD35PE
Order 'conn plug 37pos straight w/pins - D38999/26MD35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD35PE-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FD35PA
Order 'conn plug 37pos straight w/pins - D38999/26FD35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35PA-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FD35PB
Order 'conn plug 37pos straight w/pins - D38999/26FD35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35PB-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FD35PD
Order 'conn plug 37pos straight w/pins - D38999/26FD35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35PD-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FD35PE
Order 'conn plug 37pos straight w/pins - D38999/26FD35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35PE-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FD35PN
Order 'conn plug 37pos straight w/pins - D38999/26FD35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35PN-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FJ37PN
Order 'conn plug 37pos straight w/pins - D38999/26FJ37PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ37PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JD35HA
Order 'conn plug 37pos straight w/pins - D38999/26JD35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35HA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JD35HB
Order 'conn plug 37pos straight w/pins - D38999/26JD35HB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35HB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JD35HC
Order 'conn plug 37pos straight w/pins - D38999/26JD35HC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35HC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JD35PA
Order 'conn plug 37pos straight w/pins - D38999/26JD35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JD35PB
Order 'conn plug 37pos straight w/pins - D38999/26JD35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35PB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JD35PC
Order 'conn plug 37pos straight w/pins - D38999/26JD35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35PC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JD35PD
Order 'conn plug 37pos straight w/pins - D38999/26JD35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35PD-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JD35PE
Order 'conn plug 37pos straight w/pins - D38999/26JD35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35PE-ND.
Options for Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26MD35PE
Send this link via E-Mail
Help With This Screen
