CONN HSG PLUG 37POS STRGHT PIN - D38999/26MD35PBLC - Connectors, Interconnects
| Digi-Key Part Number | D38999/26MD35PBLC-ND |
1 5 10 25 50 |
67.68000 63.62000 59.80200 56.21400 52.84100 |
Extended Price
67.68 318.10 598.02 1405.35 2642.05 |
| Manufacturer Part Number | D38999/26MD35PBLC | |||
| Description | CONN HSG PLUG 37POS STRGHT PIN | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26MD35PBLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 15-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 37 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | B |
| Shell Size, Military | D |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26MD35PBLC D3899926MD35PBLC |
D38999/26MD35PBLC Specification Sheet
CONN HSG PLUG 37POS STRGHT PIN - D38999/26MD35PBLC (D38999/26MD35PBLC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG PLUG 37POS STRGHT PIN - D38999/26MD35PBLC
Order 'conn hsg plug 37pos strght pin - D38999/26MD35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD35PBLC-ND.
CONN HSG PLUG 37POS STRGHT PIN - D38999/26FD35AA
Order 'conn hsg plug 37pos strght pin - D38999/26FD35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35AA-ND.
CONN HSG PLUG 37POS STRGHT PIN - D38999/26FD35AB
Order 'conn hsg plug 37pos strght pin - D38999/26FD35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35AB-ND.
CONN HSG PLUG 37POS STRGHT PIN - D38999/26FD35AN
Order 'conn hsg plug 37pos strght pin - D38999/26FD35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35AN-ND.
CONN HSG PLUG 37POS STRGHT PIN - D38999/26FD35PALC
Order 'conn hsg plug 37pos strght pin - D38999/26FD35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35PALC-ND.
CONN HSG PLUG 37POS STRGHT PIN - D38999/26FD35PNLC
Order 'conn hsg plug 37pos strght pin - D38999/26FD35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35PNLC-ND.
CONN HSG PLUG 37POS STRGHT PIN - D38999/26JD35AA
Order 'conn hsg plug 37pos strght pin - D38999/26JD35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35AA-ND.
CONN HSG PLUG 37POS STRGHT PIN - D38999/26JD35PALC
Order 'conn hsg plug 37pos strght pin - D38999/26JD35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35PALC-ND.
CONN HSG PLUG 37POS STRGHT PIN - D38999/26JD35PCLC
Order 'conn hsg plug 37pos strght pin - D38999/26JD35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35PCLC-ND.
CONN HSG PLUG 37POS STRGHT PIN - D38999/26MD35PALC
Order 'conn hsg plug 37pos strght pin - D38999/26MD35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD35PALC-ND.
CONN HSG PLUG 37POS STRGHT PIN - D38999/26MD35PNLC
Order 'conn hsg plug 37pos strght pin - D38999/26MD35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD35PNLC-ND.
CONN HSG PLUG 37POS STRGHT PIN - D38999/26WD35AN
Order 'conn hsg plug 37pos strght pin - D38999/26WD35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD35AN-ND.
CONN HSG PLUG 37POS STRGHT PIN - D38999/26WD35PALC
Order 'conn hsg plug 37pos strght pin - D38999/26WD35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD35PALC-ND.
CONN HSG PLUG 37POS STRGHT PIN - D38999/26WD35PBLC
Order 'conn hsg plug 37pos strght pin - D38999/26WD35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD35PBLC-ND.
CONN HSG PLUG 37POS STRGHT PIN - D38999/26WD35PCLC
Order 'conn hsg plug 37pos strght pin - D38999/26WD35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD35PCLC-ND.
Send this link via E-Mail
Help With This Screen
