Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26MB99JA
CONN PLUG 7POS STRAIGHT W/SCKT - D38999/26MB99JA - Connectors, Interconnects
| Digi-Key Part Number | D38999/26MB99JA-ND |
1 5 10 25 50 |
93.26000 87.66200 82.40300 77.45880 72.81100 |
Extended Price
93.26 438.31 824.03 1936.47 3640.55 |
| Manufacturer Part Number | D38999/26MB99JA | |||
| Description | CONN PLUG 7POS STRAIGHT W/SCKT | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26MB99JA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 11-99 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 7 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | A |
| Shell Size, Military | B |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26MB99JA D3899926MB99JA |
D38999/26MB99JA Specification Sheet
CONN PLUG 7POS STRAIGHT W/SCKT - D38999/26MB99JA (D38999/26MB99JA-ND) - Connectors, Interconnects
Related parts Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26MB99JAElectroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26MB99JA
Order 'conn plug 7pos straight w/sckt - D38999/26MB99JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MB99JA-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FB99SA
Order 'conn plug 7pos straight w/sckt - D38999/26FB99SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB99SA-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FB99SB
Order 'conn plug 7pos straight w/sckt - D38999/26FB99SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB99SB-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FB99SN
Order 'conn plug 7pos straight w/sckt - D38999/26FB99SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB99SN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JB99JN
Order 'conn plug 7pos straight w/sckt - D38999/26JB99JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB99JN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JB99SA
Order 'conn plug 7pos straight w/sckt - D38999/26JB99SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB99SA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JB99SD
Order 'conn plug 7pos straight w/sckt - D38999/26JB99SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB99SD-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JB99SE
Order 'conn plug 7pos straight w/sckt - D38999/26JB99SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB99SE-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JB99SN
Order 'conn plug 7pos straight w/sckt - D38999/26JB99SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB99SN-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26KB99JN
Order 'conn plug 7pos straight w/sckt - D38999/26KB99JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB99JN-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26KB99SA
Order 'conn plug 7pos straight w/sckt - D38999/26KB99SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB99SA-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26KB99SB
Order 'conn plug 7pos straight w/sckt - D38999/26KB99SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB99SB-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26KB99SN
Order 'conn plug 7pos straight w/sckt - D38999/26KB99SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB99SN-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26KB99SNJ06
Order 'conn plug 7pos straight w/sckt - D38999/26KB99SNJ06' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB99SNJ06-ND.
Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26MB99JN
Order 'conn plug 7pos straight w/sckt - D38999/26MB99JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MB99JN-ND.
Options for Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26MB99JA
Send this link via E-Mail
Help With This Screen
