ADM10S/AE10G/ADM10S - A8MMS-1036G
| Digi-Key Part Number | A8MMS-1036G-ND |
1 10 100 250 500 1000 2500 5000 |
4.44000 3.61700 2.66540 2.30048 2.14180 1.84672 1.74518 1.68806 |
Extended Price
4.44 36.17 266.54 575.12 1070.90 1846.72 4362.95 8440.30 |
| Manufacturer Part Number | A8MMS-1036G | |||
| Description | ADM10S/AE10G/ADM10S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A8MMS-1036G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 10 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A8MMS 1036G A8MMS1036G |
A8MMS-1036G Specification Sheet
ADM10S/AE10G/ADM10S - A8MMS-1036G (A8MMS-1036G-ND)
Related parts :ADM10S/AE10G/ADM10S - A8MMS-1036G
Order 'adm10s/ae10g/adm10s - A8MMS-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1036G-ND.
ADM10S/AE10G/X - A2MXS-1036G
Order 'adm10s/ae10g/x - A2MXS-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1036G-ND.
IDC CABLE - ADM10S/AE10G/ADM10S - A6MMS-1036G
Order 'idc cable - adm10s/ae10g/adm10s - A6MMS-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMS-1036G-ND.
ADM10S/AE10G/ADM10S - A8MMS-1006G
Order 'adm10s/ae10g/adm10s - A8MMS-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1006G-ND.
ADM10S/AE10G/ADM10S - A8MMS-1018G
Order 'adm10s/ae10g/adm10s - A8MMS-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1018G-ND.
ADM10S/AE10M/ADM10S - A8MMS-1006M
Order 'adm10s/ae10m/adm10s - A8MMS-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1006M-ND.
ADM10S/AE10M/ADM10S - A8MMS-1018M
Order 'adm10s/ae10m/adm10s - A8MMS-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1018M-ND.
ADM10S/AE10M/ADM10S - A8MMS-1036M
Order 'adm10s/ae10m/adm10s - A8MMS-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1036M-ND.
IDC CABLE - ASC10H/AE10G/X - A1AXH-1036G
Order 'idc cable - asc10h/ae10g/x - A1AXH-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-1036G-ND.
IDC CABLE - ASR10H/AE10G/X - A1BXH-1036G
Order 'idc cable - asr10h/ae10g/x - A1BXH-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-1036G-ND.
IDC CABLE - AKC10H/AE10G/X - A1CXH-1036G
Order 'idc cable - akc10h/ae10g/x - A1CXH-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-1036G-ND.
IDC CABLE - AKR10H/AE10G/X - A1DXH-1036G
Order 'idc cable - akr10h/ae10g/x - A1DXH-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-1036G-ND.
IDC CABLE - APK10B/AE10G/X - A1KXB-1036G
Order 'idc cable - apk10b/ae10g/x - A1KXB-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXB-1036G-ND.
IDC CABLE - APR10B/AE10G/X - A1RXB-1036G
Order 'idc cable - apr10b/ae10g/x - A1RXB-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1RXB-1036G-ND.
IDC CABLE - ASC10H/AE10G/ASC10H - A3AAH-1036G
Order 'idc cable - asc10h/ae10g/asc10h - A3AAH-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1036G-ND.
Send this link via E-Mail
Help With This Screen
