ADM10S/AE10G/ADM10S - A8MMS-1018G - Cable Assemblies
| Digi-Key Part Number | A8MMS-1018G-ND |
1 10 100 250 500 1000 2500 5000 |
4.01000 3.26900 2.40880 2.07904 1.93566 1.66897 1.57721 1.52559 |
Extended Price
4.01 32.69 240.88 519.76 967.83 1668.97 3943.03 7627.95 |
| Manufacturer Part Number | A8MMS-1018G | |||
| Description | ADM10S/AE10G/ADM10S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A8MMS-1018G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 10 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A8MMS 1018G A8MMS1018G |
A8MMS-1018G Specification Sheet
ADM10S/AE10G/ADM10S - A8MMS-1018G (A8MMS-1018G-ND) - Cable Assemblies
Related parts Cable Assemblies :ADM10S/AE10G/ADM10S - A8MMS-1018G
Order 'adm10s/ae10g/adm10s - A8MMS-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1018G-ND.
ADM10S/AE10G/X - A2MXS-1018G
Order 'adm10s/ae10g/x - A2MXS-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1018G-ND.
IDC CABLE - ADM10S/AE10G/ADM10S - A6MMS-1018G
Order 'idc cable - adm10s/ae10g/adm10s - A6MMS-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMS-1018G-ND.
ADM10S/AE10G/ADM10S - A8MMS-1006G
Order 'adm10s/ae10g/adm10s - A8MMS-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1006G-ND.
ADM10S/AE10G/ADM10S - A8MMS-1036G
Order 'adm10s/ae10g/adm10s - A8MMS-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1036G-ND.
ADM10S/AE10M/ADM10S - A8MMS-1006M
Order 'adm10s/ae10m/adm10s - A8MMS-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1006M-ND.
ADM10S/AE10M/ADM10S - A8MMS-1018M
Order 'adm10s/ae10m/adm10s - A8MMS-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1018M-ND.
ADM10S/AE10M/ADM10S - A8MMS-1036M
Order 'adm10s/ae10m/adm10s - A8MMS-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1036M-ND.
IDC CABLE - ASC10H/AE10G/ASC10H - A3AAH-1018G
Order 'idc cable - asc10h/ae10g/asc10h - A3AAH-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1018G-ND.
IDC CABLE - ASC10B/AE10G/APK10B - A3AKB-1018G
Order 'idc cable - asc10b/ae10g/apk10b - A3AKB-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1018G-ND.
IDC CABLE - ASR10H/AE10G/ASR10H - A3BBH-1018G
Order 'idc cable - asr10h/ae10g/asr10h - A3BBH-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-1018G-ND.
IDC CABLE - ASR10B/AE10G/APR10B - A3BRB-1018G
Order 'idc cable - asr10b/ae10g/apr10b - A3BRB-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-1018G-ND.
IDC CABLE - AKC10H/AE10G/AKC10H - A3CCH-1018G
Order 'idc cable - akc10h/ae10g/akc10h - A3CCH-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCH-1018G-ND.
IDC CABLE - AKC10B/AE10G/APK10B - A3CKB-1018G
Order 'idc cable - akc10b/ae10g/apk10b - A3CKB-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-1018G-ND.
IDC CABLE - AKR10H/AE10G/AKR10H - A3DDH-1018G
Order 'idc cable - akr10h/ae10g/akr10h - A3DDH-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDH-1018G-ND.
Send this link via E-Mail
Help With This Screen
