CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26KB5SC - Connectors, Interconnects
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26KB5SC
| Digi-Key Part Number | D38999/26KB5SC-ND |
1 5 10 25 50 |
145.94000 137.18400 127.70000 91.21000 78.47500 |
Extended Price
145.94 685.92 1277.00 2280.25 3923.75 |
| Manufacturer Part Number | D38999/26KB5SC | |||
| Description | CONN PLUG 5POS STRAIGHT W/SCKT | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26KB5SC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 11-5 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel |
| Orientation | C |
| Shell Size, Military | B |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26KB5SC D3899926KB5SC |
D38999/26KB5SC Specification Sheet
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26KB5SC (D38999/26KB5SC-ND) - Connectors, Interconnects
Related parts Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26KB5SCCONN PLUG 5POS STRAIGHT W/SCKT - D38999/26KB5SC
Order 'conn plug 5pos straight w/sckt - D38999/26KB5SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB5SC-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26FB5SA
Order 'conn plug 5pos straight w/sckt - D38999/26FB5SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5SA-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26FB5SB
Order 'conn plug 5pos straight w/sckt - D38999/26FB5SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5SB-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26FB5SC
Order 'conn plug 5pos straight w/sckt - D38999/26FB5SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5SC-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26FB5SD
Order 'conn plug 5pos straight w/sckt - D38999/26FB5SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5SD-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26FB5SN
Order 'conn plug 5pos straight w/sckt - D38999/26FB5SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5SN-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26FD5SA
Order 'conn plug 5pos straight w/sckt - D38999/26FD5SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5SA-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26FD5SB
Order 'conn plug 5pos straight w/sckt - D38999/26FD5SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5SB-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26FD5SD
Order 'conn plug 5pos straight w/sckt - D38999/26FD5SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5SD-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26FD5SN
Order 'conn plug 5pos straight w/sckt - D38999/26FD5SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5SN-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26JB5JN
Order 'conn plug 5pos straight w/sckt - D38999/26JB5JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB5JN-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26JB5SA
Order 'conn plug 5pos straight w/sckt - D38999/26JB5SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB5SA-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26JB5SN
Order 'conn plug 5pos straight w/sckt - D38999/26JB5SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB5SN-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26JD5SA
Order 'conn plug 5pos straight w/sckt - D38999/26JD5SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD5SA-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26JD5SB
Order 'conn plug 5pos straight w/sckt - D38999/26JD5SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD5SB-ND.
Options for Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26KB5SC
Send this link via E-Mail
Help With This Screen
