CONN HSG PLUG 5POS STRGHT PINS - D38999/26KB5PALC
Stainless Steel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26KB5PALC
| Digi-Key Part Number | D38999/26KB5PALC-ND |
1 5 10 25 50 |
142.16000 133.63000 124.39000 88.84960 76.43760 |
Extended Price
142.16 668.15 1243.90 2221.24 3821.88 |
| Manufacturer Part Number | D38999/26KB5PALC | |||
| Description | CONN HSG PLUG 5POS STRGHT PINS | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26KB5PALC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 11-5 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 20 |
| Number of Positions | 5 |
| Shell Material, Finish | Stainless Steel |
| Orientation | A |
| Shell Size, Military | B |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26KB5PALC D3899926KB5PALC |
D38999/26KB5PALC Specification Sheet
CONN HSG PLUG 5POS STRGHT PINS - D38999/26KB5PALC (D38999/26KB5PALC-ND)
Related parts Stainless Steel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26KB5PALCCONN HSG PLUG 5POS STRGHT PINS - D38999/26KB5PALC
Order 'conn hsg plug 5pos strght pins - D38999/26KB5PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB5PALC-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26FB5AN
Order 'conn hsg plug 5pos strght pins - D38999/26FB5AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5AN-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26FB5PNLC
Order 'conn hsg plug 5pos strght pins - D38999/26FB5PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5PNLC-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26FD5AN
Order 'conn hsg plug 5pos strght pins - D38999/26FD5AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5AN-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26JD5AB
Order 'conn hsg plug 5pos strght pins - D38999/26JD5AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD5AB-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26KB5PNLC
Order 'conn hsg plug 5pos strght pins - D38999/26KB5PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB5PNLC-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26MD5AN
Order 'conn hsg plug 5pos strght pins - D38999/26MD5AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD5AN-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26WB5PNLC
Order 'conn hsg plug 5pos strght pins - D38999/26WB5PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WB5PNLC-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26WD5AA
Order 'conn hsg plug 5pos strght pins - D38999/26WD5AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD5AA-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26WD5AB
Order 'conn hsg plug 5pos strght pins - D38999/26WD5AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD5AB-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26WD5AC
Order 'conn hsg plug 5pos strght pins - D38999/26WD5AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD5AC-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26WD5AN
Order 'conn hsg plug 5pos strght pins - D38999/26WD5AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD5AN-ND.
CONN HSG PLUG 5POS STRGHT PINS - D38999/26WD5PNLC
Order 'conn hsg plug 5pos strght pins - D38999/26WD5PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD5PNLC-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35AA
Order 'conn hsg plug 6pos strght pin - D38999/26FA35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35AA-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35AN
Order 'conn hsg plug 6pos strght pin - D38999/26FA35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35AN-ND.
Options for Stainless Steel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26KB5PALC
Send this link via E-Mail
Help With This Screen
