CONN PLUG 5POS STRAIGHT W/PINS - D38999/26KB5PA - Connectors, Interconnects
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26KB5PA
| Digi-Key Part Number | D38999/26KB5PA-ND |
1 5 10 25 50 |
146.28000 137.50400 128.00000 91.43040 78.65000 |
Extended Price
146.28 687.52 1280.00 2285.76 3932.50 |
| Manufacturer Part Number | D38999/26KB5PA | |||
| Description | CONN PLUG 5POS STRAIGHT W/PINS | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26KB5PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 11-5 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel |
| Orientation | A |
| Shell Size, Military | B |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26KB5PA D3899926KB5PA |
D38999/26KB5PA Specification Sheet
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26KB5PA (D38999/26KB5PA-ND) - Connectors, Interconnects
Related parts Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26KB5PACONN PLUG 5POS STRAIGHT W/PINS - D38999/26KB5PA
Order 'conn plug 5pos straight w/pins - D38999/26KB5PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB5PA-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26FB5PA
Order 'conn plug 5pos straight w/pins - D38999/26FB5PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5PA-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26FB5PB
Order 'conn plug 5pos straight w/pins - D38999/26FB5PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5PB-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26FB5PC
Order 'conn plug 5pos straight w/pins - D38999/26FB5PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5PC-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26FB5PD
Order 'conn plug 5pos straight w/pins - D38999/26FB5PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5PD-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26FB5PE
Order 'conn plug 5pos straight w/pins - D38999/26FB5PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5PE-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26FB5PN
Order 'conn plug 5pos straight w/pins - D38999/26FB5PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5PN-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26FD5PA
Order 'conn plug 5pos straight w/pins - D38999/26FD5PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5PA-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26FD5PB
Order 'conn plug 5pos straight w/pins - D38999/26FD5PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5PB-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26FD5PD
Order 'conn plug 5pos straight w/pins - D38999/26FD5PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5PD-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26FD5PE
Order 'conn plug 5pos straight w/pins - D38999/26FD5PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5PE-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26FD5PN
Order 'conn plug 5pos straight w/pins - D38999/26FD5PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5PN-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26JB5HN
Order 'conn plug 5pos straight w/pins - D38999/26JB5HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB5HN-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26JB5PA
Order 'conn plug 5pos straight w/pins - D38999/26JB5PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB5PA-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26JB5PN
Order 'conn plug 5pos straight w/pins - D38999/26JB5PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB5PN-ND.
Options for Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26KB5PA
Send this link via E-Mail
Help With This Screen
