CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26KB35SE
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26KB35SE
| Digi-Key Part Number | D38999/26KB35SE-ND |
1 5 10 25 50 |
162.28000 152.54400 142.00000 101.43000 87.25000 |
Extended Price
162.28 762.72 1420.00 2535.75 4362.50 |
| Manufacturer Part Number | D38999/26KB35SE | |||
| Description | CONN PLUG 13POS STRAIGHT W/SCKT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26KB35SE |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 11-35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Number of Positions | 13 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel |
| Orientation | E |
| Shell Size, Military | B |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26KB35SE D3899926KB35SE |
D38999/26KB35SE Specification Sheet
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26KB35SE (D38999/26KB35SE-ND)
Related parts Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26KB35SECONN PLUG 13POS STRAIGHT W/SCKT - D38999/26KB35SE
Order 'conn plug 13pos straight w/sckt - D38999/26KB35SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB35SE-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26FB35JN
Order 'conn plug 13pos straight w/sckt - D38999/26FB35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35JN-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26FB35SA
Order 'conn plug 13pos straight w/sckt - D38999/26FB35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SA-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26FB35SB
Order 'conn plug 13pos straight w/sckt - D38999/26FB35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SB-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26FB35SC
Order 'conn plug 13pos straight w/sckt - D38999/26FB35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SC-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26FB35SD
Order 'conn plug 13pos straight w/sckt - D38999/26FB35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SD-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26FB35SE
Order 'conn plug 13pos straight w/sckt - D38999/26FB35SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SE-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26FB35SN
Order 'conn plug 13pos straight w/sckt - D38999/26FB35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SN-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26JB35JA
Order 'conn plug 13pos straight w/sckt - D38999/26JB35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35JA-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26JB35JB
Order 'conn plug 13pos straight w/sckt - D38999/26JB35JB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35JB-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26JB35JN
Order 'conn plug 13pos straight w/sckt - D38999/26JB35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35JN-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26JB35SA
Order 'conn plug 13pos straight w/sckt - D38999/26JB35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35SA-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26JB35SB
Order 'conn plug 13pos straight w/sckt - D38999/26JB35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35SB-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26JB35SD
Order 'conn plug 13pos straight w/sckt - D38999/26JB35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35SD-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26JB35SN
Order 'conn plug 13pos straight w/sckt - D38999/26JB35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35SN-ND.
Options for Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26KB35SE
Send this link via E-Mail
Help With This Screen
