CONN HSG PLUG 13POS STRGHT SCKT - D38999/26KB35SBLC - Connectors, Interconnects
Stainless Steel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts D38999/26KB35SBLC
| Digi-Key Part Number | D38999/26KB35SBLC-ND |
1 5 10 25 50 |
150.28000 141.26200 131.50000 93.93040 80.80000 |
Extended Price
150.28 706.31 1315.00 2348.26 4040.00 |
| Manufacturer Part Number | D38999/26KB35SBLC | |||
| Description | CONN HSG PLUG 13POS STRGHT SCKT | |||
| Quantity Available | 51 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26KB35SBLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 11-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 13 |
| Shell Material, Finish | Stainless Steel |
| Orientation | B |
| Shell Size, Military | B |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26KB35SBLC D3899926KB35SBLC |
D38999/26KB35SBLC Specification Sheet
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26KB35SBLC (D38999/26KB35SBLC-ND) - Connectors, Interconnects
Related parts Stainless Steel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts D38999/26KB35SBLCCONN HSG PLUG 13POS STRGHT SCKT - D38999/26KB35SBLC
Order 'conn hsg plug 13pos strght sckt - D38999/26KB35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB35SBLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26FB35BA
Order 'conn hsg plug 13pos strght sckt - D38999/26FB35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35BA-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26FB35BC
Order 'conn hsg plug 13pos strght sckt - D38999/26FB35BC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35BC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26FB35BN
Order 'conn hsg plug 13pos strght sckt - D38999/26FB35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35BN-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26FB35SALC
Order 'conn hsg plug 13pos strght sckt - D38999/26FB35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SALC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26FB35SBLC
Order 'conn hsg plug 13pos strght sckt - D38999/26FB35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SBLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26FB35SDLC
Order 'conn hsg plug 13pos strght sckt - D38999/26FB35SDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SDLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26FB35SNLC
Order 'conn hsg plug 13pos strght sckt - D38999/26FB35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SNLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26JB35JNLC
Order 'conn hsg plug 13pos strght sckt - D38999/26JB35JNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35JNLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26JB35SALC
Order 'conn hsg plug 13pos strght sckt - D38999/26JB35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35SALC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26JB35SBLC
Order 'conn hsg plug 13pos strght sckt - D38999/26JB35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35SBLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26JB35SNLC
Order 'conn hsg plug 13pos strght sckt - D38999/26JB35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35SNLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26KB35SNLC
Order 'conn hsg plug 13pos strght sckt - D38999/26KB35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB35SNLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26MB35SALC
Order 'conn hsg plug 13pos strght sckt - D38999/26MB35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MB35SALC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26MB35SNLC
Order 'conn hsg plug 13pos strght sckt - D38999/26MB35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MB35SNLC-ND.
Options for Stainless Steel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts D38999/26KB35SBLC
Send this link via E-Mail
Help With This Screen
