CONN HSG PLUG 13POS STRGHT PIN - D38999/26KB35PNLC
| Digi-Key Part Number | D38999/26KB35PNLC-ND |
1 5 10 25 50 |
140.06000 131.65400 123.75500 116.32960 109.35000 |
Extended Price
140.06 658.27 1237.55 2908.24 5467.50 |
| Manufacturer Part Number | D38999/26KB35PNLC | |||
| Description | CONN HSG PLUG 13POS STRGHT PIN | |||
| Quantity Available | 96 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26KB35PNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 11-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 13 |
| Shell Material, Finish | Stainless Steel |
| Orientation | N (Normal) |
| Shell Size, Military | B |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26KB35PNLC D3899926KB35PNLC |
D38999/26KB35PNLC Specification Sheet
CONN HSG PLUG 13POS STRGHT PIN - D38999/26KB35PNLC (D38999/26KB35PNLC-ND)
Related parts :CONN HSG PLUG 13POS STRGHT PIN - D38999/26KB35PNLC
Order 'conn hsg plug 13pos strght pin - D38999/26KB35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB35PNLC-ND.
CONN HSG PLUG 13POS STRGHT PIN - D38999/26FB35AA
Order 'conn hsg plug 13pos strght pin - D38999/26FB35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35AA-ND.
CONN HSG PLUG 13POS STRGHT PIN - D38999/26FB35AB
Order 'conn hsg plug 13pos strght pin - D38999/26FB35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35AB-ND.
CONN HSG PLUG 13POS STRGHT PIN - D38999/26FB35AN
Order 'conn hsg plug 13pos strght pin - D38999/26FB35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35AN-ND.
CONN HSG PLUG 13POS STRGHT PIN - D38999/26FB35PALC
Order 'conn hsg plug 13pos strght pin - D38999/26FB35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35PALC-ND.
CONN HSG PLUG 13POS STRGHT PIN - D38999/26FB35PBLC
Order 'conn hsg plug 13pos strght pin - D38999/26FB35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35PBLC-ND.
CONN HSG PLUG 13POS STRGHT PIN - D38999/26FB35PNLC
Order 'conn hsg plug 13pos strght pin - D38999/26FB35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35PNLC-ND.
CONN HSG PLUG 13POS STRGHT PIN - D38999/26JB35PALC
Order 'conn hsg plug 13pos strght pin - D38999/26JB35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35PALC-ND.
CONN HSG PLUG 13POS STRGHT PIN - D38999/26JB35PBLC
Order 'conn hsg plug 13pos strght pin - D38999/26JB35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35PBLC-ND.
CONN HSG PLUG 13POS STRGHT PIN - D38999/26JB35PDLC
Order 'conn hsg plug 13pos strght pin - D38999/26JB35PDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35PDLC-ND.
CONN HSG PLUG 13POS STRGHT PIN - D38999/26JB35PNLC
Order 'conn hsg plug 13pos strght pin - D38999/26JB35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35PNLC-ND.
CONN HSG PLUG 13POS STRGHT PIN - D38999/26KB35PALC
Order 'conn hsg plug 13pos strght pin - D38999/26KB35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB35PALC-ND.
CONN HSG PLUG 13POS STRGHT PIN - D38999/26KB35PCLC
Order 'conn hsg plug 13pos strght pin - D38999/26KB35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB35PCLC-ND.
CONN HSG PLUG 13POS STRGHT PIN - D38999/26MB35PNLC
Order 'conn hsg plug 13pos strght pin - D38999/26MB35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MB35PNLC-ND.
CONN HSG PLUG 13POS STRGHT PIN - D38999/26WB35AB
Order 'conn hsg plug 13pos strght pin - D38999/26WB35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WB35AB-ND.
Send this link via E-Mail
Help With This Screen
