CONN PLUG 13POS STRAIGHT W/PINS - D38999/26KB35PC - Connectors, Interconnects
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26KB35PC
| Digi-Key Part Number | D38999/26KB35PC-ND |
1 5 10 25 50 |
120.52000 113.28800 106.49100 100.10120 94.09480 |
Extended Price
120.52 566.44 1064.91 2502.53 4704.74 |
| Manufacturer Part Number | D38999/26KB35PC | |||
| Description | CONN PLUG 13POS STRAIGHT W/PINS | |||
| Quantity Available | 94 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26KB35PC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 11-35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Number of Positions | 13 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel |
| Orientation | C |
| Shell Size, Military | B |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26KB35PC D3899926KB35PC |
D38999/26KB35PC Specification Sheet
CONN PLUG 13POS STRAIGHT W/PINS - D38999/26KB35PC (D38999/26KB35PC-ND) - Connectors, Interconnects
Related parts Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26KB35PCCONN PLUG 13POS STRAIGHT W/PINS - D38999/26KB35PC
Order 'conn plug 13pos straight w/pins - D38999/26KB35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB35PC-ND.
CONN PLUG 13POS STRAIGHT W/PINS - D38999/26FB35HN
Order 'conn plug 13pos straight w/pins - D38999/26FB35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35HN-ND.
CONN PLUG 13POS STRAIGHT W/PINS - D38999/26FB35P
Order 'conn plug 13pos straight w/pins - D38999/26FB35P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35P-ND.
CONN PLUG 13POS STRAIGHT W/PINS - D38999/26FB35PA
Order 'conn plug 13pos straight w/pins - D38999/26FB35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35PA-ND.
CONN PLUG 13POS STRAIGHT W/PINS - D38999/26FB35PB
Order 'conn plug 13pos straight w/pins - D38999/26FB35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35PB-ND.
CONN PLUG 13POS STRAIGHT W/PINS - D38999/26FB35PC
Order 'conn plug 13pos straight w/pins - D38999/26FB35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35PC-ND.
CONN PLUG 13POS STRAIGHT W/PINS - D38999/26FB35PD
Order 'conn plug 13pos straight w/pins - D38999/26FB35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35PD-ND.
CONN PLUG 13POS STRAIGHT W/PINS - D38999/26FB35PE
Order 'conn plug 13pos straight w/pins - D38999/26FB35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35PE-ND.
CONN PLUG 13POS STRAIGHT W/PINS - D38999/26FB35PN
Order 'conn plug 13pos straight w/pins - D38999/26FB35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35PN-ND.
CONN PLUG 13POS STRAIGHT W/PINS - D38999/26JB35HA
Order 'conn plug 13pos straight w/pins - D38999/26JB35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35HA-ND.
CONN PLUG 13POS STRAIGHT W/PINS - D38999/26JB35HD
Order 'conn plug 13pos straight w/pins - D38999/26JB35HD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35HD-ND.
CONN PLUG 13POS STRAIGHT W/PINS - D38999/26JB35HE
Order 'conn plug 13pos straight w/pins - D38999/26JB35HE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35HE-ND.
CONN PLUG 13POS STRAIGHT W/PINS - D38999/26JB35HN
Order 'conn plug 13pos straight w/pins - D38999/26JB35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35HN-ND.
CONN PLUG 13POS STRAIGHT W/PINS - D38999/26JB35PA
Order 'conn plug 13pos straight w/pins - D38999/26JB35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35PA-ND.
CONN PLUG 13POS STRAIGHT W/PINS - D38999/26JB35PB
Order 'conn plug 13pos straight w/pins - D38999/26JB35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35PB-ND.
Options for Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26KB35PC
Send this link via E-Mail
Help With This Screen
