CONN HSG PLUG 3POS STRGHT SCKT - D38999/26KA98SNLC - Connectors, Interconnects
Stainless Steel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts D38999/26KA98SNLC
| Digi-Key Part Number | D38999/26KA98SNLC-ND |
1 5 10 25 50 |
128.86000 121.12800 112.75000 80.54000 70.30000 |
Extended Price
128.86 605.64 1127.50 2013.50 3515.00 |
| Manufacturer Part Number | D38999/26KA98SNLC | |||
| Description | CONN HSG PLUG 3POS STRGHT SCKT | |||
| Quantity Available | 468 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26KA98SNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 9-98 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 20 |
| Number of Positions | 3 |
| Shell Material, Finish | Stainless Steel |
| Orientation | N (Normal) |
| Shell Size, Military | A |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26KA98SNLC D3899926KA98SNLC |
D38999/26KA98SNLC Specification Sheet
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26KA98SNLC (D38999/26KA98SNLC-ND) - Connectors, Interconnects
Related parts Stainless Steel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts D38999/26KA98SNLCCONN HSG PLUG 3POS STRGHT SCKT - D38999/26KA98SNLC
Order 'conn hsg plug 3pos strght sckt - D38999/26KA98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KA98SNLC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26FA98BN
Order 'conn hsg plug 3pos strght sckt - D38999/26FA98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98BN-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26FA98SBLC
Order 'conn hsg plug 3pos strght sckt - D38999/26FA98SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98SBLC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26FA98SNLC
Order 'conn hsg plug 3pos strght sckt - D38999/26FA98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98SNLC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26JA98SNLC
Order 'conn hsg plug 3pos strght sckt - D38999/26JA98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98SNLC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26KA98BN
Order 'conn hsg plug 3pos strght sckt - D38999/26KA98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KA98BN-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26MA98BA
Order 'conn hsg plug 3pos strght sckt - D38999/26MA98BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MA98BA-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26MA98BN
Order 'conn hsg plug 3pos strght sckt - D38999/26MA98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MA98BN-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26MA98SALC
Order 'conn hsg plug 3pos strght sckt - D38999/26MA98SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MA98SALC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26MA98SELC
Order 'conn hsg plug 3pos strght sckt - D38999/26MA98SELC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MA98SELC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26MA98SNLC
Order 'conn hsg plug 3pos strght sckt - D38999/26MA98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MA98SNLC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26SA98SNLC
Order 'conn hsg plug 3pos strght sckt - D38999/26SA98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26SA98SNLC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26WA98BN
Order 'conn hsg plug 3pos strght sckt - D38999/26WA98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WA98BN-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26WA98SDLC
Order 'conn hsg plug 3pos strght sckt - D38999/26WA98SDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WA98SDLC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26WA98SNLC
Order 'conn hsg plug 3pos strght sckt - D38999/26WA98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WA98SNLC-ND.
Options for Stainless Steel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts D38999/26KA98SNLC
Send this link via E-Mail
Help With This Screen
