CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26KA98SC
| Digi-Key Part Number | D38999/26KA98SC-ND |
1 5 10 25 50 |
118.58000 111.46000 104.77300 98.48640 92.57740 |
Extended Price
118.58 557.30 1047.73 2462.16 4628.87 |
| Manufacturer Part Number | D38999/26KA98SC | |||
| Description | CONN PLUG 3POS STRAIGHT W/SCKT | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26KA98SC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 9-98 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel |
| Orientation | C |
| Shell Size, Military | A |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26KA98SC D3899926KA98SC |
D38999/26KA98SC Specification Sheet
CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26KA98SC (D38999/26KA98SC-ND)
Related parts :CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26KA98SC
Order 'conn plug 3pos straight w/sckt - D38999/26KA98SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KA98SC-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26FA98SA
Order 'conn plug 3pos straight w/sckt - D38999/26FA98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98SA-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26FA98SB
Order 'conn plug 3pos straight w/sckt - D38999/26FA98SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98SB-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26FA98SC
Order 'conn plug 3pos straight w/sckt - D38999/26FA98SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98SC-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26FA98SD
Order 'conn plug 3pos straight w/sckt - D38999/26FA98SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98SD-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26FA98SN
Order 'conn plug 3pos straight w/sckt - D38999/26FA98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98SN-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26JA98JA
Order 'conn plug 3pos straight w/sckt - D38999/26JA98JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98JA-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26JA98JB
Order 'conn plug 3pos straight w/sckt - D38999/26JA98JB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98JB-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26JA98JC
Order 'conn plug 3pos straight w/sckt - D38999/26JA98JC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98JC-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26JA98JN
Order 'conn plug 3pos straight w/sckt - D38999/26JA98JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98JN-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26JA98SA
Order 'conn plug 3pos straight w/sckt - D38999/26JA98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98SA-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26JA98SC
Order 'conn plug 3pos straight w/sckt - D38999/26JA98SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98SC-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26JA98SD
Order 'conn plug 3pos straight w/sckt - D38999/26JA98SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98SD-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26JA98SN
Order 'conn plug 3pos straight w/sckt - D38999/26JA98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98SN-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - D38999/26KA98JA
Order 'conn plug 3pos straight w/sckt - D38999/26KA98JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KA98JA-ND.
Send this link via E-Mail
Help With This Screen
