CONN PLUG 3POS STRAIGHT W/PINS - D38999/26KA98PC
| Digi-Key Part Number | D38999/26KA98PC-ND |
1 5 10 25 50 |
107.07000 100.64800 94.61000 88.93320 83.59700 |
Extended Price
107.07 503.24 946.10 2223.33 4179.85 |
| Manufacturer Part Number | D38999/26KA98PC | |||
| Description | CONN PLUG 3POS STRAIGHT W/PINS | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26KA98PC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 9-98 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel |
| Orientation | C |
| Shell Size, Military | A |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26KA98PC D3899926KA98PC |
D38999/26KA98PC Specification Sheet
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26KA98PC (D38999/26KA98PC-ND)
Related parts :CONN PLUG 3POS STRAIGHT W/PINS - D38999/26KA98PC
Order 'conn plug 3pos straight w/pins - D38999/26KA98PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KA98PC-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26FA98PA
Order 'conn plug 3pos straight w/pins - D38999/26FA98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98PA-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26FA98PB
Order 'conn plug 3pos straight w/pins - D38999/26FA98PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98PB-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26FA98PC
Order 'conn plug 3pos straight w/pins - D38999/26FA98PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98PC-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26FA98PD
Order 'conn plug 3pos straight w/pins - D38999/26FA98PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98PD-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26FA98PN
Order 'conn plug 3pos straight w/pins - D38999/26FA98PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98PN-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26JA98HA
Order 'conn plug 3pos straight w/pins - D38999/26JA98HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98HA-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26JA98HB
Order 'conn plug 3pos straight w/pins - D38999/26JA98HB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98HB-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26JA98HN
Order 'conn plug 3pos straight w/pins - D38999/26JA98HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98HN-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26JA98PA
Order 'conn plug 3pos straight w/pins - D38999/26JA98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98PA-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26JA98PB
Order 'conn plug 3pos straight w/pins - D38999/26JA98PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98PB-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26JA98PC
Order 'conn plug 3pos straight w/pins - D38999/26JA98PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98PC-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26JA98PN
Order 'conn plug 3pos straight w/pins - D38999/26JA98PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98PN-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26KA98PA
Order 'conn plug 3pos straight w/pins - D38999/26KA98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KA98PA-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26KA98PB
Order 'conn plug 3pos straight w/pins - D38999/26KA98PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KA98PB-ND.
Send this link via E-Mail
Help With This Screen
