CONN HSG PLUG 3POS STRGHT PINS - D38999/26KA98PALC - Connectors, Interconnects
| Digi-Key Part Number | D38999/26KA98PALC-ND |
1 5 10 25 50 |
135.04000 126.93800 118.16000 84.40000 72.61260 |
Extended Price
135.04 634.69 1181.60 2110.00 3630.63 |
| Manufacturer Part Number | D38999/26KA98PALC | |||
| Description | CONN HSG PLUG 3POS STRGHT PINS | |||
| Quantity Available | 229 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26KA98PALC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 9-98 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 20 |
| Number of Positions | 3 |
| Shell Material, Finish | Stainless Steel |
| Orientation | A |
| Shell Size, Military | A |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26KA98PALC D3899926KA98PALC |
D38999/26KA98PALC Specification Sheet
CONN HSG PLUG 3POS STRGHT PINS - D38999/26KA98PALC (D38999/26KA98PALC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG PLUG 3POS STRGHT PINS - D38999/26KA98PALC
Order 'conn hsg plug 3pos strght pins - D38999/26KA98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KA98PALC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26FA98AA
Order 'conn hsg plug 3pos strght pins - D38999/26FA98AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98AA-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26FA98AB
Order 'conn hsg plug 3pos strght pins - D38999/26FA98AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98AB-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26FA98AC
Order 'conn hsg plug 3pos strght pins - D38999/26FA98AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98AC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26FA98AN
Order 'conn hsg plug 3pos strght pins - D38999/26FA98AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98AN-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26FA98PALC
Order 'conn hsg plug 3pos strght pins - D38999/26FA98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98PALC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26FA98PNLC
Order 'conn hsg plug 3pos strght pins - D38999/26FA98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98PNLC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26JA98PNLC
Order 'conn hsg plug 3pos strght pins - D38999/26JA98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98PNLC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26KA98PNLC
Order 'conn hsg plug 3pos strght pins - D38999/26KA98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KA98PNLC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26MA98PALC
Order 'conn hsg plug 3pos strght pins - D38999/26MA98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MA98PALC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26MA98PNLC
Order 'conn hsg plug 3pos strght pins - D38999/26MA98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MA98PNLC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26WA98AN
Order 'conn hsg plug 3pos strght pins - D38999/26WA98AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WA98AN-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26WA98PNLC
Order 'conn hsg plug 3pos strght pins - D38999/26WA98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WA98PNLC-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35AA
Order 'conn hsg plug 6pos strght pin - D38999/26FA35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35AA-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35AN
Order 'conn hsg plug 6pos strght pin - D38999/26FA35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35AN-ND.
Send this link via E-Mail
Help With This Screen
