CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35SB - Connectors, Interconnects
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JC35SB
| Digi-Key Part Number | D38999/26JC35SB-ND |
1 5 10 25 50 |
104.07000 97.82200 91.95400 86.43640 81.25020 |
Extended Price
104.07 489.11 919.54 2160.91 4062.51 |
| Manufacturer Part Number | D38999/26JC35SB | |||
| Description | CONN PLUG 22POS STRAIGHT W/SCKT | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26JC35SB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 13-35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Number of Positions | 22 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | C |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26JC35SB D3899926JC35SB |
D38999/26JC35SB Specification Sheet
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35SB (D38999/26JC35SB-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JC35SBCONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35SB
Order 'conn plug 22pos straight w/sckt - D38999/26JC35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35SB-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26FC35JN
Order 'conn plug 22pos straight w/sckt - D38999/26FC35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35JN-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26FC35SA
Order 'conn plug 22pos straight w/sckt - D38999/26FC35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35SA-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26FC35SB
Order 'conn plug 22pos straight w/sckt - D38999/26FC35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35SB-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26FC35SC
Order 'conn plug 22pos straight w/sckt - D38999/26FC35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35SC-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26FC35SE
Order 'conn plug 22pos straight w/sckt - D38999/26FC35SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35SE-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26FC35SN
Order 'conn plug 22pos straight w/sckt - D38999/26FC35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35SN-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35JA
Order 'conn plug 22pos straight w/sckt - D38999/26JC35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35JA-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35JB
Order 'conn plug 22pos straight w/sckt - D38999/26JC35JB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35JB-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35JC
Order 'conn plug 22pos straight w/sckt - D38999/26JC35JC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35JC-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35JD
Order 'conn plug 22pos straight w/sckt - D38999/26JC35JD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35JD-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35JN
Order 'conn plug 22pos straight w/sckt - D38999/26JC35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35JN-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35SA
Order 'conn plug 22pos straight w/sckt - D38999/26JC35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35SA-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35SC
Order 'conn plug 22pos straight w/sckt - D38999/26JC35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35SC-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - D38999/26JC35SD
Order 'conn plug 22pos straight w/sckt - D38999/26JC35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35SD-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JC35SB
Send this link via E-Mail
Help With This Screen
