Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FB5SB
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26FB5SB - Connectors, Interconnects
| Digi-Key Part Number | D38999/26FB5SB-ND |
1 5 10 25 |
101.88000 97.03000 92.41000 79.03000 |
Extended Price
101.88 485.15 924.10 1975.75 |
| Manufacturer Part Number | D38999/26FB5SB | |||
| Description | CONN PLUG 5POS STRAIGHT W/SCKT | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/26FB5SB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 11-5 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | B |
| Shell Size, Military | B |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 26FB5SB D3899926FB5SB |
CONN PLUG 5POS STRAIGHT W/SCKT - D38999/26FB5SB (D38999/26FB5SB-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FB5SBAluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FB5SB
Order 'conn plug 5pos straight w/sckt - D38999/26FB5SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5SB-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FB5SA
Order 'conn plug 5pos straight w/sckt - D38999/26FB5SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5SA-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FB5SC
Order 'conn plug 5pos straight w/sckt - D38999/26FB5SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5SC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FB5SD
Order 'conn plug 5pos straight w/sckt - D38999/26FB5SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5SD-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FB5SN
Order 'conn plug 5pos straight w/sckt - D38999/26FB5SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5SN-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FD5SA
Order 'conn plug 5pos straight w/sckt - D38999/26FD5SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5SA-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FD5SB
Order 'conn plug 5pos straight w/sckt - D38999/26FD5SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5SB-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FD5SD
Order 'conn plug 5pos straight w/sckt - D38999/26FD5SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5SD-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FD5SN
Order 'conn plug 5pos straight w/sckt - D38999/26FD5SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD5SN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JB5JN
Order 'conn plug 5pos straight w/sckt - D38999/26JB5JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB5JN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JB5SA
Order 'conn plug 5pos straight w/sckt - D38999/26JB5SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB5SA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JB5SN
Order 'conn plug 5pos straight w/sckt - D38999/26JB5SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB5SN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JD5SA
Order 'conn plug 5pos straight w/sckt - D38999/26JD5SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD5SA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JD5SB
Order 'conn plug 5pos straight w/sckt - D38999/26JD5SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD5SB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26JD5SC
Order 'conn plug 5pos straight w/sckt - D38999/26JD5SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD5SC-ND.
Options for Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets D38999/26FB5SB
Send this link via E-Mail
Help With This Screen
