CONN RCPT 21POS JAM NUT W/PINS - D38999/24WH21PB - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24WH21PB
| Digi-Key Part Number | D38999/24WH21PB-ND |
1 5 10 25 50 |
120.62000 113.38000 106.57800 100.18320 94.17240 |
Extended Price
120.62 566.90 1065.78 2504.58 4708.62 |
| Manufacturer Part Number | D38999/24WH21PB | |||
| Description | CONN RCPT 21POS JAM NUT W/PINS | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24WH21PB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 23-21 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 21 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | H |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24WH21PB D3899924WH21PB |
D38999/24WH21PB Specification Sheet
CONN RCPT 21POS JAM NUT W/PINS - D38999/24WH21PB (D38999/24WH21PB-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24WH21PBCONN RCPT 21POS JAM NUT W/PINS - D38999/24WH21PB
Order 'conn rcpt 21pos jam nut w/pins - D38999/24WH21PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH21PB-ND.
CONN RCPT 21POS JAM NUT W/PINS - D38999/24FH21PA
Order 'conn rcpt 21pos jam nut w/pins - D38999/24FH21PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH21PA-ND.
CONN RCPT 21POS JAM NUT W/PINS - D38999/24FH21PB
Order 'conn rcpt 21pos jam nut w/pins - D38999/24FH21PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH21PB-ND.
CONN RCPT 21POS JAM NUT W/PINS - D38999/24FH21PN
Order 'conn rcpt 21pos jam nut w/pins - D38999/24FH21PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH21PN-ND.
CONN RCPT 21POS JAM NUT W/PINS - D38999/24JH21PN
Order 'conn rcpt 21pos jam nut w/pins - D38999/24JH21PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JH21PN-ND.
CONN RCPT 21POS JAM NUT W/PINS - D38999/24KH21PN
Order 'conn rcpt 21pos jam nut w/pins - D38999/24KH21PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KH21PN-ND.
CONN RCPT 21POS JAM NUT W/PINS - D38999/24MH21HN
Order 'conn rcpt 21pos jam nut w/pins - D38999/24MH21HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH21HN-ND.
CONN RCPT 21POS JAM NUT W/PINS - D38999/24MH21PA
Order 'conn rcpt 21pos jam nut w/pins - D38999/24MH21PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH21PA-ND.
CONN RCPT 21POS JAM NUT W/PINS - D38999/24MH21PN
Order 'conn rcpt 21pos jam nut w/pins - D38999/24MH21PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH21PN-ND.
CONN RCPT 21POS JAM NUT W/PINS - D38999/24WH21PA
Order 'conn rcpt 21pos jam nut w/pins - D38999/24WH21PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH21PA-ND.
CONN RCPT 21POS JAM NUT W/PINS - D38999/24WH21PN
Order 'conn rcpt 21pos jam nut w/pins - D38999/24WH21PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH21PN-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PA
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PA-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PB
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PB-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PD
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PD-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PE
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PE-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24WH21PB
Send this link via E-Mail
Help With This Screen
