CONN HSG RCPT 21POS JAM NUT PINS - D38999/24WH21AB - Connectors, Interconnects
| Digi-Key Part Number | D38999/24WH21AB-ND |
1 5 10 25 50 |
100.11000 94.10000 88.45500 83.14720 78.15840 |
Extended Price
100.11 470.50 884.55 2078.68 3907.92 |
| Manufacturer Part Number | D38999/24WH21AB | |||
| Description | CONN HSG RCPT 21POS JAM NUT PINS | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24WH21AB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 23-21 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 21 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | H |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24WH21AB D3899924WH21AB |
D38999/24WH21AB Specification Sheet
CONN HSG RCPT 21POS JAM NUT PINS - D38999/24WH21AB (D38999/24WH21AB-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG RCPT 21POS JAM NUT PINS - D38999/24WH21AB
Order 'conn hsg rcpt 21pos jam nut pins - D38999/24WH21AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH21AB-ND.
CONN HSG RCPT 21POS JAM NUT PINS - D38999/24FH21AN
Order 'conn hsg rcpt 21pos jam nut pins - D38999/24FH21AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH21AN-ND.
CONN HSG RCPT 21POS JAM NUT PINS - D38999/24JH21AN
Order 'conn hsg rcpt 21pos jam nut pins - D38999/24JH21AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JH21AN-ND.
CONN HSG RCPT 21POS JAM NUT PINS - D38999/24KH21PNLC
Order 'conn hsg rcpt 21pos jam nut pins - D38999/24KH21PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KH21PNLC-ND.
CONN HSG RCPT 21POS JAM NUT PINS - D38999/24WH21AN
Order 'conn hsg rcpt 21pos jam nut pins - D38999/24WH21AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH21AN-ND.
CONN HSG RCPT 21POS JAM NUT PINS - D38999/24WH21PALC
Order 'conn hsg rcpt 21pos jam nut pins - D38999/24WH21PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH21PALC-ND.
CONN HSG RCPT 21POS JAM NUT PINS - D38999/24WH21PNLC
Order 'conn hsg rcpt 21pos jam nut pins - D38999/24WH21PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH21PNLC-ND.
CONN HSG RCPT 3POS JAM NUT PINS - D38999/24FA98PALC
Order 'conn hsg rcpt 3pos jam nut pins - D38999/24FA98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98PALC-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98AA
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98AA-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98PALC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PALC-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98PNLC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PNLC-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98AB
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98AB-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98AN
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98AN-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98PBLC
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98PBLC-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98PNLC
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98PNLC-ND.
Send this link via E-Mail
Help With This Screen
