CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24WG75SBLC - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24WG75SBLC
| Digi-Key Part Number | D38999/24WG75SBLC-ND |
1 5 10 25 50 |
180.52000 169.68800 157.96000 112.83000 90.26020 |
Extended Price
180.52 848.44 1579.60 2820.75 4513.01 |
| Manufacturer Part Number | D38999/24WG75SBLC | |||
| Description | CONN HSG RCPT 4POS JAM NUT SCKT | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24WG75SBLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 21-75 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 8 Coax |
| Number of Positions | 4 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24WG75SBLC D3899924WG75SBLC |
D38999/24WG75SBLC Specification Sheet
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24WG75SBLC (D38999/24WG75SBLC-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24WG75SBLCCONN HSG RCPT 4POS JAM NUT SCKT - D38999/24WG75SBLC
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24WG75SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG75SBLC-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24FC4BN
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24FC4BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC4BN-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24FG75BA
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24FG75BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG75BA-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24FG75BN
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24FG75BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG75BN-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24FG75SNLC
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24FG75SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG75SNLC-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24KG75BA
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24KG75BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KG75BA-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24MC4BA
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24MC4BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC4BA-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24MC4BE
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24MC4BE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC4BE-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24MC4BN
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24MC4BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC4BN-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24MC4SNLC
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24MC4SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC4SNLC-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24WC4BN
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24WC4BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WC4BN-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24WC4SNLC
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24WC4SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WC4SNLC-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24WG75BA
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24WG75BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG75BA-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24WG75BB
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24WG75BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG75BB-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24WG75BN
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24WG75BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG75BN-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24WG75SBLC
Send this link via E-Mail
Help With This Screen
