CONN HSG RCPT 128POS JAMNUT PIN - D38999/24MJ35PALC - Connectors, Interconnects
| Digi-Key Part Number | D38999/24MJ35PALC-ND |
1 5 10 25 50 |
114.95000 108.05200 101.56800 95.47400 89.74540 |
Extended Price
114.95 540.26 1015.68 2386.85 4487.27 |
| Manufacturer Part Number | D38999/24MJ35PALC | |||
| Description | CONN HSG RCPT 128POS JAMNUT PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24MJ35PALC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 25-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 128 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | A |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24MJ35PALC D3899924MJ35PALC |
D38999/24MJ35PALC Specification Sheet
CONN HSG RCPT 128POS JAMNUT PIN - D38999/24MJ35PALC (D38999/24MJ35PALC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG RCPT 128POS JAMNUT PIN - D38999/24MJ35PALC
Order 'conn hsg rcpt 128pos jamnut pin - D38999/24MJ35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ35PALC-ND.
CONN HSG RCPT 128POS JAMNUT PIN - D38999/24FJ35AN
Order 'conn hsg rcpt 128pos jamnut pin - D38999/24FJ35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ35AN-ND.
CONN HSG RCPT 128POS JAMNUT PIN - D38999/24FJ35PCLC
Order 'conn hsg rcpt 128pos jamnut pin - D38999/24FJ35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ35PCLC-ND.
CONN HSG RCPT 128POS JAMNUT PIN - D38999/24JJ35PALC
Order 'conn hsg rcpt 128pos jamnut pin - D38999/24JJ35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ35PALC-ND.
CONN HSG RCPT 128POS JAMNUT PIN - D38999/24MJ35PBLC
Order 'conn hsg rcpt 128pos jamnut pin - D38999/24MJ35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ35PBLC-ND.
CONN HSG RCPT 128POS JAMNUT PIN - D38999/24MJ35PNLC
Order 'conn hsg rcpt 128pos jamnut pin - D38999/24MJ35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ35PNLC-ND.
CONN HSG RCPT 128POS JAMNUT PIN - D38999/24WJ35AA
Order 'conn hsg rcpt 128pos jamnut pin - D38999/24WJ35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ35AA-ND.
CONN HSG RCPT 128POS JAMNUT PIN - D38999/24WJ35AE
Order 'conn hsg rcpt 128pos jamnut pin - D38999/24WJ35AE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ35AE-ND.
CONN HSG RCPT 128POS JAMNUT PIN - D38999/24WJ35AN
Order 'conn hsg rcpt 128pos jamnut pin - D38999/24WJ35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ35AN-ND.
CONN HSG RCPT 128POS JAMNUT PIN - D38999/24WJ35PCLC
Order 'conn hsg rcpt 128pos jamnut pin - D38999/24WJ35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ35PCLC-ND.
CONN HSG RCPT 128POS JAMNUT PIN - D38999/24WJ35PNLC
Order 'conn hsg rcpt 128pos jamnut pin - D38999/24WJ35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ35PNLC-ND.
CONN HSG RCPT 6POS JAMNUT PIN - D38999/24FA35AA
Order 'conn hsg rcpt 6pos jamnut pin - D38999/24FA35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35AA-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35AA
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35AA-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35AB
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35AB-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35AC
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35AC-ND.
Send this link via E-Mail
Help With This Screen
