CONN RCPT 26POS JAM NUT W/SCKT - D38999/24KE26SC - Connectors, Interconnects
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24KE26SC
| Digi-Key Part Number | D38999/24KE26SC-ND |
1 5 10 25 50 |
233.32000 219.32200 204.16000 145.83000 125.42500 |
Extended Price
233.32 1096.61 2041.60 3645.75 6271.25 |
| Manufacturer Part Number | D38999/24KE26SC | |||
| Description | CONN RCPT 26POS JAM NUT W/SCKT | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24KE26SC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 17-26 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 26 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel |
| Orientation | C |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24KE26SC D3899924KE26SC |
D38999/24KE26SC Specification Sheet
CONN RCPT 26POS JAM NUT W/SCKT - D38999/24KE26SC (D38999/24KE26SC-ND) - Connectors, Interconnects
Related parts Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24KE26SCCONN RCPT 26POS JAM NUT W/SCKT - D38999/24KE26SC
Order 'conn rcpt 26pos jam nut w/sckt - D38999/24KE26SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KE26SC-ND.
CONN RCPT 26POS JAM NUT W/SCKT - D38999/24FE26SA
Order 'conn rcpt 26pos jam nut w/sckt - D38999/24FE26SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE26SA-ND.
CONN RCPT 26POS JAM NUT W/SCKT - D38999/24FE26SC
Order 'conn rcpt 26pos jam nut w/sckt - D38999/24FE26SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE26SC-ND.
CONN RCPT 26POS JAM NUT W/SCKT - D38999/24FE26SD
Order 'conn rcpt 26pos jam nut w/sckt - D38999/24FE26SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE26SD-ND.
CONN RCPT 26POS JAM NUT W/SCKT - D38999/24FE26SE
Order 'conn rcpt 26pos jam nut w/sckt - D38999/24FE26SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE26SE-ND.
CONN RCPT 26POS JAM NUT W/SCKT - D38999/24FE26SN
Order 'conn rcpt 26pos jam nut w/sckt - D38999/24FE26SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE26SN-ND.
CONN RCPT 26POS JAM NUT W/SCKT - D38999/24JE26JN
Order 'conn rcpt 26pos jam nut w/sckt - D38999/24JE26JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE26JN-ND.
CONN RCPT 26POS JAM NUT W/SCKT - D38999/24JE26SN
Order 'conn rcpt 26pos jam nut w/sckt - D38999/24JE26SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE26SN-ND.
CONN RCPT 26POS JAM NUT W/SCKT - D38999/24KE26SA
Order 'conn rcpt 26pos jam nut w/sckt - D38999/24KE26SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KE26SA-ND.
CONN RCPT 26POS JAM NUT W/SCKT - D38999/24KE26SN
Order 'conn rcpt 26pos jam nut w/sckt - D38999/24KE26SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KE26SN-ND.
CONN RCPT 26POS JAM NUT W/SCKT - D38999/24ME26SC
Order 'conn rcpt 26pos jam nut w/sckt - D38999/24ME26SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24ME26SC-ND.
CONN RCPT 26POS JAM NUT W/SCKT - D38999/24SE26SA
Order 'conn rcpt 26pos jam nut w/sckt - D38999/24SE26SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SE26SA-ND.
CONN RCPT 26POS JAM NUT W/SCKT - D38999/24SE26SB
Order 'conn rcpt 26pos jam nut w/sckt - D38999/24SE26SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SE26SB-ND.
CONN RCPT 26POS JAM NUT W/SCKT - D38999/24WE26SD
Order 'conn rcpt 26pos jam nut w/sckt - D38999/24WE26SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE26SD-ND.
CONN RCPT 26POS JAM NUT W/SCKT - D38999/24WE26SE
Order 'conn rcpt 26pos jam nut w/sckt - D38999/24WE26SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE26SE-ND.
Options for Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24KE26SC
Send this link via E-Mail
Help With This Screen
