CONN RCPT 56POS JAM NUT W/SCKT - D38999/24JJ4SN
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JJ4SN
| Digi-Key Part Number | D38999/24JJ4SN-ND |
1 5 10 25 50 |
236.03000 221.86400 208.55100 196.03880 184.27580 |
Extended Price
236.03 1109.32 2085.51 4900.97 9213.79 |
| Manufacturer Part Number | D38999/24JJ4SN | |||
| Description | CONN RCPT 56POS JAM NUT W/SCKT | |||
| Quantity Available | 121 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JJ4SN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 25-4 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 56 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JJ4SN D3899924JJ4SN |
D38999/24JJ4SN Specification Sheet
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24JJ4SN (D38999/24JJ4SN-ND)
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JJ4SNCONN RCPT 56POS JAM NUT W/SCKT - D38999/24JJ4SN
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24JJ4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ4SN-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24FJ4SA
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24FJ4SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ4SA-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24FJ4SN
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24FJ4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ4SN-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24KJ4SA
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24KJ4SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KJ4SA-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24MJ4SA
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24MJ4SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ4SA-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24MJ4SN
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24MJ4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ4SN-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24SJ4SB
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24SJ4SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SJ4SB-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24SJ4SC
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24SJ4SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SJ4SC-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24SJ4SN
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24SJ4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SJ4SN-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24WJ4SA
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24WJ4SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4SA-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24WJ4SB
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24WJ4SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4SB-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24WJ4SC
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24WJ4SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4SC-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24WJ4SD
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24WJ4SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4SD-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24WJ4SE
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24WJ4SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4SE-ND.
CONN RCPT 56POS JAM NUT W/SCKT - D38999/24WJ4SN
Order 'conn rcpt 56pos jam nut w/sckt - D38999/24WJ4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4SN-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JJ4SN
Send this link via E-Mail
Help With This Screen
