CONN RCPT 56POS JAM NUT W/PINS - D38999/24JJ4PN - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JJ4PN
| Digi-Key Part Number | D38999/24JJ4PN-ND |
1 5 10 25 50 |
185.30000 174.18200 163.73200 153.90760 144.67380 |
Extended Price
185.30 870.91 1637.32 3847.69 7233.69 |
| Manufacturer Part Number | D38999/24JJ4PN | |||
| Description | CONN RCPT 56POS JAM NUT W/PINS | |||
| Quantity Available | 191 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JJ4PN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 25-4 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 56 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JJ4PN D3899924JJ4PN |
D38999/24JJ4PN Specification Sheet
CONN RCPT 56POS JAM NUT W/PINS - D38999/24JJ4PN (D38999/24JJ4PN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JJ4PNCONN RCPT 56POS JAM NUT W/PINS - D38999/24JJ4PN
Order 'conn rcpt 56pos jam nut w/pins - D38999/24JJ4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ4PN-ND.
CONN RCPT 56POS JAM NUT W/PINS - D38999/24FJ4PA
Order 'conn rcpt 56pos jam nut w/pins - D38999/24FJ4PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ4PA-ND.
CONN RCPT 56POS JAM NUT W/PINS - D38999/24FJ4PN
Order 'conn rcpt 56pos jam nut w/pins - D38999/24FJ4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ4PN-ND.
CONN RCPT 56POS JAM NUT W/PINS - D38999/24JJ4PA
Order 'conn rcpt 56pos jam nut w/pins - D38999/24JJ4PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ4PA-ND.
CONN RCPT 56POS JAM NUT W/PINS - D38999/24MJ4HN
Order 'conn rcpt 56pos jam nut w/pins - D38999/24MJ4HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ4HN-ND.
CONN RCPT 56POS JAM NUT W/PINS - D38999/24MJ4PN
Order 'conn rcpt 56pos jam nut w/pins - D38999/24MJ4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ4PN-ND.
CONN RCPT 56POS JAM NUT W/PINS - D38999/24SJ4PB
Order 'conn rcpt 56pos jam nut w/pins - D38999/24SJ4PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SJ4PB-ND.
CONN RCPT 56POS JAM NUT W/PINS - D38999/24WJ4PA
Order 'conn rcpt 56pos jam nut w/pins - D38999/24WJ4PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4PA-ND.
CONN RCPT 56POS JAM NUT W/PINS - D38999/24WJ4PB
Order 'conn rcpt 56pos jam nut w/pins - D38999/24WJ4PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4PB-ND.
CONN RCPT 56POS JAM NUT W/PINS - D38999/24WJ4PC
Order 'conn rcpt 56pos jam nut w/pins - D38999/24WJ4PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4PC-ND.
CONN RCPT 56POS JAM NUT W/PINS - D38999/24WJ4PD
Order 'conn rcpt 56pos jam nut w/pins - D38999/24WJ4PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4PD-ND.
CONN RCPT 56POS JAM NUT W/PINS - D38999/24WJ4PN
Order 'conn rcpt 56pos jam nut w/pins - D38999/24WJ4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ4PN-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PA
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PA-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PB
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PB-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PD
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PD-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JJ4PN
Send this link via E-Mail
Help With This Screen
