CONN RCPT 21POS JAM NUT W/SCKT - D38999/24JH21SN - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JH21SN
| Digi-Key Part Number | D38999/24JH21SN-ND |
1 5 10 25 50 |
199.43000 187.46400 176.21700 165.64440 155.70520 |
Extended Price
199.43 937.32 1762.17 4141.11 7785.26 |
| Manufacturer Part Number | D38999/24JH21SN | |||
| Description | CONN RCPT 21POS JAM NUT W/SCKT | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JH21SN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 23-21 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 21 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | H |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JH21SN D3899924JH21SN |
D38999/24JH21SN Specification Sheet
CONN RCPT 21POS JAM NUT W/SCKT - D38999/24JH21SN (D38999/24JH21SN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JH21SNCONN RCPT 21POS JAM NUT W/SCKT - D38999/24JH21SN
Order 'conn rcpt 21pos jam nut w/sckt - D38999/24JH21SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JH21SN-ND.
CONN RCPT 21POS JAM NUT W/SCKT - D38999/24FH21SA
Order 'conn rcpt 21pos jam nut w/sckt - D38999/24FH21SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH21SA-ND.
CONN RCPT 21POS JAM NUT W/SCKT - D38999/24FH21SB
Order 'conn rcpt 21pos jam nut w/sckt - D38999/24FH21SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH21SB-ND.
CONN RCPT 21POS JAM NUT W/SCKT - D38999/24FH21SN
Order 'conn rcpt 21pos jam nut w/sckt - D38999/24FH21SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH21SN-ND.
CONN RCPT 21POS JAM NUT W/SCKT - D38999/24KH21SN
Order 'conn rcpt 21pos jam nut w/sckt - D38999/24KH21SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KH21SN-ND.
CONN RCPT 21POS JAM NUT W/SCKT - D38999/24MH21JN
Order 'conn rcpt 21pos jam nut w/sckt - D38999/24MH21JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH21JN-ND.
CONN RCPT 21POS JAM NUT W/SCKT - D38999/24MH21SA
Order 'conn rcpt 21pos jam nut w/sckt - D38999/24MH21SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH21SA-ND.
CONN RCPT 21POS JAM NUT W/SCKT - D38999/24MH21SN
Order 'conn rcpt 21pos jam nut w/sckt - D38999/24MH21SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH21SN-ND.
CONN RCPT 21POS JAM NUT W/SCKT - D38999/24SH21SA
Order 'conn rcpt 21pos jam nut w/sckt - D38999/24SH21SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SH21SA-ND.
CONN RCPT 21POS JAM NUT W/SCKT - D38999/24SH21SN
Order 'conn rcpt 21pos jam nut w/sckt - D38999/24SH21SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SH21SN-ND.
CONN RCPT 21POS JAM NUT W/SCKT - D38999/24WH21SA
Order 'conn rcpt 21pos jam nut w/sckt - D38999/24WH21SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH21SA-ND.
CONN RCPT 21POS JAM NUT W/SCKT - D38999/24WH21SB
Order 'conn rcpt 21pos jam nut w/sckt - D38999/24WH21SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH21SB-ND.
CONN RCPT 21POS JAM NUT W/SCKT - D38999/24WH21SD
Order 'conn rcpt 21pos jam nut w/sckt - D38999/24WH21SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH21SD-ND.
CONN RCPT 21POS JAM NUT W/SCKT - D38999/24WH21SE
Order 'conn rcpt 21pos jam nut w/sckt - D38999/24WH21SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH21SE-ND.
CONN RCPT 21POS JAM NUT W/SCKT - D38999/24WH21SN
Order 'conn rcpt 21pos jam nut w/sckt - D38999/24WH21SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WH21SN-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JH21SN
Send this link via E-Mail
Help With This Screen
