CONN RCPT 4POS JAM NUT W/SCKT - D38999/24JG75SN - Connectors, Interconnects
| Digi-Key Part Number | D38999/24JG75SN-ND |
1 5 10 25 50 |
397.24000 373.40800 351.00200 329.94240 310.14560 |
Extended Price
397.24 1867.04 3510.02 8248.56 15507.28 |
| Manufacturer Part Number | D38999/24JG75SN | |||
| Description | CONN RCPT 4POS JAM NUT W/SCKT | |||
| Quantity Available | 41 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JG75SN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 21-75 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JG75SN D3899924JG75SN |
D38999/24JG75SN Specification Sheet
CONN RCPT 4POS JAM NUT W/SCKT - D38999/24JG75SN (D38999/24JG75SN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 4POS JAM NUT W/SCKT - D38999/24JG75SN
Order 'conn rcpt 4pos jam nut w/sckt - D38999/24JG75SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JG75SN-ND.
CONN RCPT 4POS JAM NUT W/SCKT - D38999/24FC4SB
Order 'conn rcpt 4pos jam nut w/sckt - D38999/24FC4SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC4SB-ND.
CONN RCPT 4POS JAM NUT W/SCKT - D38999/24FC4SC
Order 'conn rcpt 4pos jam nut w/sckt - D38999/24FC4SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC4SC-ND.
CONN RCPT 4POS JAM NUT W/SCKT - D38999/24FC4SD
Order 'conn rcpt 4pos jam nut w/sckt - D38999/24FC4SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC4SD-ND.
CONN RCPT 4POS JAM NUT W/SCKT - D38999/24FC4SE
Order 'conn rcpt 4pos jam nut w/sckt - D38999/24FC4SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC4SE-ND.
CONN RCPT 4POS JAM NUT W/SCKT - D38999/24FC4SN
Order 'conn rcpt 4pos jam nut w/sckt - D38999/24FC4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC4SN-ND.
CONN RCPT 4POS JAM NUT W/SCKT - D38999/24FG75SA
Order 'conn rcpt 4pos jam nut w/sckt - D38999/24FG75SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG75SA-ND.
CONN RCPT 4POS JAM NUT W/SCKT - D38999/24FG75SB
Order 'conn rcpt 4pos jam nut w/sckt - D38999/24FG75SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG75SB-ND.
CONN RCPT 4POS JAM NUT W/SCKT - D38999/24FG75SC
Order 'conn rcpt 4pos jam nut w/sckt - D38999/24FG75SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG75SC-ND.
CONN RCPT 4POS JAM NUT W/SCKT - D38999/24FG75SN
Order 'conn rcpt 4pos jam nut w/sckt - D38999/24FG75SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG75SN-ND.
CONN RCPT 4POS JAM NUT W/SCKT - D38999/24JC4SN
Order 'conn rcpt 4pos jam nut w/sckt - D38999/24JC4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JC4SN-ND.
CONN RCPT 4POS JAM NUT W/SCKT - D38999/24KC4SA
Order 'conn rcpt 4pos jam nut w/sckt - D38999/24KC4SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KC4SA-ND.
CONN RCPT 4POS JAM NUT W/SCKT - D38999/24KC4SN
Order 'conn rcpt 4pos jam nut w/sckt - D38999/24KC4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KC4SN-ND.
CONN RCPT 4POS JAM NUT W/SCKT - D38999/24KG75SN
Order 'conn rcpt 4pos jam nut w/sckt - D38999/24KG75SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KG75SN-ND.
CONN RCPT 4POS JAM NUT W/SCKT - D38999/24MC4SE
Order 'conn rcpt 4pos jam nut w/sckt - D38999/24MC4SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC4SE-ND.
Send this link via E-Mail
Help With This Screen
