CONN RCPT 4POS JAM NUT W/PINS - D38999/24JG75PN - Connectors, Interconnects
| Digi-Key Part Number | D38999/24JG75PN-ND |
1 5 10 25 50 |
441.26000 414.78600 386.10000 275.79000 248.02500 |
Extended Price
441.26 2073.93 3861.00 6894.75 12401.25 |
| Manufacturer Part Number | D38999/24JG75PN | |||
| Description | CONN RCPT 4POS JAM NUT W/PINS | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JG75PN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 21-75 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JG75PN D3899924JG75PN |
D38999/24JG75PN Specification Sheet
CONN RCPT 4POS JAM NUT W/PINS - D38999/24JG75PN (D38999/24JG75PN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 4POS JAM NUT W/PINS - D38999/24JG75PN
Order 'conn rcpt 4pos jam nut w/pins - D38999/24JG75PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JG75PN-ND.
CONN RCPT 4POS JAM NUT W/PINS - D38999/24FC4PB
Order 'conn rcpt 4pos jam nut w/pins - D38999/24FC4PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC4PB-ND.
CONN RCPT 4POS JAM NUT W/PINS - D38999/24FC4PN
Order 'conn rcpt 4pos jam nut w/pins - D38999/24FC4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC4PN-ND.
CONN RCPT 4POS JAM NUT W/PINS - D38999/24FG75PN
Order 'conn rcpt 4pos jam nut w/pins - D38999/24FG75PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG75PN-ND.
CONN RCPT 4POS JAM NUT W/PINS - D38999/24JC4PN
Order 'conn rcpt 4pos jam nut w/pins - D38999/24JC4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JC4PN-ND.
CONN RCPT 4POS JAM NUT W/PINS - D38999/24KC4PN
Order 'conn rcpt 4pos jam nut w/pins - D38999/24KC4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KC4PN-ND.
CONN RCPT 4POS JAM NUT W/PINS - D38999/24KG75PN
Order 'conn rcpt 4pos jam nut w/pins - D38999/24KG75PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KG75PN-ND.
CONN RCPT 4POS JAM NUT W/PINS - D38999/24MC4HN
Order 'conn rcpt 4pos jam nut w/pins - D38999/24MC4HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC4HN-ND.
CONN RCPT 4POS JAM NUT W/PINS - D38999/24MC4PA
Order 'conn rcpt 4pos jam nut w/pins - D38999/24MC4PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC4PA-ND.
CONN RCPT 4POS JAM NUT W/PINS - D38999/24MC4PB
Order 'conn rcpt 4pos jam nut w/pins - D38999/24MC4PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC4PB-ND.
CONN RCPT 4POS JAM NUT W/PINS - D38999/24MC4PE
Order 'conn rcpt 4pos jam nut w/pins - D38999/24MC4PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC4PE-ND.
CONN RCPT 4POS JAM NUT W/PINS - D38999/24MC4PN
Order 'conn rcpt 4pos jam nut w/pins - D38999/24MC4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC4PN-ND.
CONN RCPT 4POS JAM NUT W/PINS - D38999/24WC4HN
Order 'conn rcpt 4pos jam nut w/pins - D38999/24WC4HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WC4HN-ND.
CONN RCPT 4POS JAM NUT W/PINS - D38999/24WC4PA
Order 'conn rcpt 4pos jam nut w/pins - D38999/24WC4PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WC4PA-ND.
CONN RCPT 4POS JAM NUT W/PINS - D38999/24WC4PB
Order 'conn rcpt 4pos jam nut w/pins - D38999/24WC4PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WC4PB-ND.
Send this link via E-Mail
Help With This Screen
