CONN RCPT 16POS JAM NUT W/SCKT - D38999/24JG16SA - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JG16SA
| Digi-Key Part Number | D38999/24JG16SA-ND |
1 5 10 25 50 |
174.73000 164.25200 154.39600 145.13240 136.42420 |
Extended Price
174.73 821.26 1543.96 3628.31 6821.21 |
| Manufacturer Part Number | D38999/24JG16SA | |||
| Description | CONN RCPT 16POS JAM NUT W/SCKT | |||
| Quantity Available | 118 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JG16SA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 21-16 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 16 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JG16SA D3899924JG16SA |
D38999/24JG16SA Specification Sheet
CONN RCPT 16POS JAM NUT W/SCKT - D38999/24JG16SA (D38999/24JG16SA-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JG16SACONN RCPT 16POS JAM NUT W/SCKT - D38999/24JG16SA
Order 'conn rcpt 16pos jam nut w/sckt - D38999/24JG16SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JG16SA-ND.
CONN RCPT 16POS JAM NUT W/SCKT - D38999/24FG16SA
Order 'conn rcpt 16pos jam nut w/sckt - D38999/24FG16SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG16SA-ND.
CONN RCPT 16POS JAM NUT W/SCKT - D38999/24FG16SB
Order 'conn rcpt 16pos jam nut w/sckt - D38999/24FG16SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG16SB-ND.
CONN RCPT 16POS JAM NUT W/SCKT - D38999/24FG16SN
Order 'conn rcpt 16pos jam nut w/sckt - D38999/24FG16SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG16SN-ND.
CONN RCPT 16POS JAM NUT W/SCKT - D38999/24JG16SN
Order 'conn rcpt 16pos jam nut w/sckt - D38999/24JG16SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JG16SN-ND.
CONN RCPT 16POS JAM NUT W/SCKT - D38999/24WG16SA
Order 'conn rcpt 16pos jam nut w/sckt - D38999/24WG16SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG16SA-ND.
CONN RCPT 16POS JAM NUT W/SCKT - D38999/24WG16SB
Order 'conn rcpt 16pos jam nut w/sckt - D38999/24WG16SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG16SB-ND.
CONN RCPT 16POS JAM NUT W/SCKT - D38999/24WG16SN
Order 'conn rcpt 16pos jam nut w/sckt - D38999/24WG16SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG16SN-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FA35SA
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FA35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35SA-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FA35SB
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FA35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35SB-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FA35SD
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FA35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35SD-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FA35SE
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FA35SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35SE-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24FA98SA
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24FA98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98SA-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24FA98SB
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24FA98SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98SB-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24FA98SD
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24FA98SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98SD-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JG16SA
Send this link via E-Mail
Help With This Screen
