CONN HSG RCPT 16POS JAM NUT SCKT - D38999/24JG16BN
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24JG16BN
| Digi-Key Part Number | D38999/24JG16BN-ND |
1 5 10 25 50 |
105.76000 99.41400 92.54000 70.30400 67.60000 |
Extended Price
105.76 497.07 925.40 1757.60 3380.00 |
| Manufacturer Part Number | D38999/24JG16BN | |||
| Description | CONN HSG RCPT 16POS JAM NUT SCKT | |||
| Quantity Available | 118 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JG16BN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 21-16 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 16 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JG16BN D3899924JG16BN |
D38999/24JG16BN Specification Sheet
CONN HSG RCPT 16POS JAM NUT SCKT - D38999/24JG16BN (D38999/24JG16BN-ND)
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24JG16BNCONN HSG RCPT 16POS JAM NUT SCKT - D38999/24JG16BN
Order 'conn hsg rcpt 16pos jam nut sckt - D38999/24JG16BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JG16BN-ND.
CONN HSG RCPT 16POS JAM NUT SCKT - D38999/24FG16BN
Order 'conn hsg rcpt 16pos jam nut sckt - D38999/24FG16BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG16BN-ND.
CONN HSG RCPT 16POS JAM NUT SCKT - D38999/24WG16BN
Order 'conn hsg rcpt 16pos jam nut sckt - D38999/24WG16BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG16BN-ND.
CONN HSG RCPT 16POS JAM NUT SCKT - D38999/24WG16SNLC
Order 'conn hsg rcpt 16pos jam nut sckt - D38999/24WG16SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG16SNLC-ND.
CONN HSG RCPT 5POS JAM NUT SCKT - D38999/24FB5SNLC
Order 'conn hsg rcpt 5pos jam nut sckt - D38999/24FB5SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB5SNLC-ND.
CONN HSG RCPT 6POS JAM NUT SCKT - D38999/24FB98BN
Order 'conn hsg rcpt 6pos jam nut sckt - D38999/24FB98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98BN-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24FC4BN
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24FC4BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC4BN-ND.
CONN HSG RCPT 10POS JAM NUT SCKT - D38999/24FC98BN
Order 'conn hsg rcpt 10pos jam nut sckt - D38999/24FC98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98BN-ND.
CONN HSG RCPT 10POS JAM NUT SCKT - D38999/24FC98SNLC
Order 'conn hsg rcpt 10pos jam nut sckt - D38999/24FC98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98SNLC-ND.
CONN HSG RCPT 18POS JAM NUT SCKT - D38999/24FD18BN
Order 'conn hsg rcpt 18pos jam nut sckt - D38999/24FD18BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD18BN-ND.
CONN HSG RCPT 19POS JAM NUT SCKT - D38999/24FD19BN
Order 'conn hsg rcpt 19pos jam nut sckt - D38999/24FD19BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD19BN-ND.
CONN HSG RCPT 12POS JAM NUT SCKT - D38999/24FD97BA
Order 'conn hsg rcpt 12pos jam nut sckt - D38999/24FD97BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD97BA-ND.
CONN HSG RCPT 12POS JAM NUT SCKT - D38999/24FD97BN
Order 'conn hsg rcpt 12pos jam nut sckt - D38999/24FD97BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD97BN-ND.
CONN HSG RCPT 26POS JAM NUT SCKT - D38999/24FE26BA
Order 'conn hsg rcpt 26pos jam nut sckt - D38999/24FE26BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE26BA-ND.
CONN HSG RCPT 26POS JAM NUT SCKT - D38999/24FE26BN
Order 'conn hsg rcpt 26pos jam nut sckt - D38999/24FE26BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE26BN-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24JG16BN
Send this link via E-Mail
Help With This Screen
